Modular (RJ)
: 11 ProductsApply Filters
(0 selected)Manufacturer
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
Connector Mounting
Connector Orientation
No. of Ports
Shielding
Contact Termination Type
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Packaging
Page
1
LUMBERG
RJ10 4P4C Modular Connector Plug
Order Code: CN25150
Manufacturer Part No: P 126
The P 126 is a 4P4C RJ10 Modular Plug with piercing technology for modular sockets. It has CuSn, gilded contact with PC, V2 acco…
RoHS
£0.11 EX VAT
More Pricing...
PRO SIGNAL
Plug, RJ10 4P4C, 10 Pack
Order Code: CN16566
Manufacturer Part No: PSG08368
• High quality, low cost IDC modular connector for use in UTP networking, datacomms and telecomms • 50µm Gold plating
RoHS
£1.09 EX VAT
More Pricing...
MULTICOMP PRO
Plug, RJ11, 4P4C, Flat
Order Code: CN15365
Manufacturer Part No: 7001-4P4C
The 7001-4P4C from Multicomp Pro is a 4 contact / 4 position RJ10 modular plug. • Single port • IDC/IDT contact termination • Ph…
RoHS
£0.13 EX VAT
More Pricing...
MH CONNECTORS
Plug, RJ22, Flat, 4P4C
Order Code: CN15355
Manufacturer Part No: MHRJ224P4CF
The MHRJ224P4CF from MH Connectors is a 4 conductor / 4 position RJ22 handset cord plug. • UL94 V-2 polycarbonate housing • 50μ"…
RoHS
£0.15 EX VAT
More Pricing...
MBS CONNECT
RJ Socket 4P4C, Unshielded, Vertical
Order Code: CN17451
Manufacturer Part No: RJJ44NFV
No. of Contacts:4Contacts; No. of Positions:4Ways
RoHS
£0.43 EX VAT
More Pricing...
TE CONNECTIVITY
Jack, Right Angle, 4/4
Order Code: CN15390
Manufacturer Part No: 1-1705949-1
The 1-1705949-1 is a 4P4C 1-port right angle low-profile Modular Jack with side entry. It has gold flash contact mating area pla…
RoHS
£0.43 EX VAT
More Pricing...
MH CONNECTORS
Modjack Vertical PCB 4/4
Order Code: CN08527
Manufacturer Part No: MHRJJ44NFV
The MHRJJ44NFV is a 4P4C unshielded Modular Jack with gold-plated phosphor bronze contacts and UL94V-0 flame-rated engineering t…
RoHS
£0.70 EX VAT
More Pricing...
MH CONNECTORS
Modjack Right Angle PCB 4/4 Side Entry
Order Code: CN08523
Manufacturer Part No: MHRJJ44NFRA
The MHRJJ44NFRA from MH Connectors is a 4 conductor / 4 positions unshielded right angled jack in through hole mounting. • Therm…
RoHS
£0.85 EX VAT
More Pricing...
COB
Connector, 4P4C, RJ10 Plugs, 10 Pack
Order Code: CN15962
Manufacturer Part No: RJ224P4CR
The RJ224P4CR is an unshielded 4P4C (RJ10) modular plug, ideal for Cat3 to Cat5 telecom and networking applications. Featuring a…
RoHS
£1.24 EX VAT
More Pricing...
MOLEX
4/4 Jack THT No Key Version, Palladium Nickel (PdNi) Plated
Order Code: CN26314
Manufacturer Part No: 95503-2441
• Modular jacks with lightpipes • SMT mounting • RJ-11 and RJ-45
RoHS
£0.63 EX VAT
More Pricing...
STEWART CONNECTOR
Socket, PCB, Modular, 4 Way
Order Code: CN16723
Manufacturer Part No: SS-6444-NF
The SS-6444-NF is a 4P4C/RJ11 Modular Jack with 30μinch gold-plated copper alloy contacts and UL94V-0 flame-rated thermoplastic …
RoHS
£1.06 EX VAT
More Pricing...
Page
1