0
0 Items£0.00
ex VAT
ex VAT
Apply Filters
(0 selected)

Page

1
TDK B72207S0251K101 - Varistor, 19.0J 250V ac

TDK

Varistor, 19.0J 250V ac

Order Code: RE03675

Manufacturer Part No: B72207S0251K101

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating v…

£0.20 EX VAT

LITTELFUSE 0473 005YRT1 - Fuse, Axial Antisurge 5A, 10 Pack

LITTELFUSE

Fuse, Axial Antisurge 5A, 10 Pack

Order Code: FF01207

Manufacturer Part No: 0473 005YRT1

Blow Characteristic:Time Delay; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:50A; Fuse Case Style:Axial Leaded…

£8.07 EX VAT

LITTELFUSE 0312010.MXP - Fuse, 6.3mm x 32mm, Fast Acting, 10A

LITTELFUSE

Fuse, 6.3mm x 32mm, Fast Acting, 10A

Order Code: FF02876

Manufacturer Part No: 0312010.MXP

The 0312010.MXP is a 10A 3AG fast-acting Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It…

£0.36 EX VAT

EATON BUSSMANN KTK-6 - Fuse, Fast Acting, 10mm x 38mm, 6A

EATON BUSSMANN

Fuse, Fast Acting, 10mm x 38mm, 6A

Order Code: FF01111

Manufacturer Part No: KTK-6

The Limitron series Cartridge Fuse made of melamine body with nickel-plated bronze end caps. • UL listed Standard 248-14

£5.56 EX VAT

TDK B72205S0140K101 - Varistor, 0.4J 14V ac

TDK

Varistor, 0.4J 14V ac

Order Code: RE03660

Manufacturer Part No: B72205S0140K101

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating v…

£0.22 EX VAT

LITTELFUSE 021801.6MXP - Fuse, 5mm x 20mm, Time Delay, 1.6A

LITTELFUSE

Fuse, 5mm x 20mm, Time Delay, 1.6A

Order Code: FF02788

Manufacturer Part No: 021801.6MXP

Blow Characteristic:Slow Blow; Breaking Capacity Current AC:35A; Fuse Current:1.6A; Fuse Size Imperial:0.2" x 0.79"; Fuse Size M…

£0.21 EX VAT

LITTELFUSE 0451005MRL - Fuse, SMD Fast Acting Nanofuse 5A, 10 Pack

LITTELFUSE

Fuse, SMD Fast Acting Nanofuse 5A, 10 Pack

Order Code: FF01215

Manufacturer Part No: 0451005MRL

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:100A; Fuse Current:5A; Product Range:NANO2 Series; Voltage Rating …

£7.91 EX VAT

MERSEN / FERRAZ SHAWMUT FR10GG50V4 - Fuse, HRC, General Line, 4A

MERSEN / FERRAZ SHAWMUT

Fuse, HRC, General Line, 4A

Order Code: FF02150

Manufacturer Part No: FR10GG50V4

The X213598 is a 4A/500VAC class-GG cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts, midget c…

£1.92 EX VAT

EATON BUSSMANN 160LET - Fuse, HRC, High Speed, 160A

EATON BUSSMANN

Fuse, HRC, High Speed, 160A

Order Code: FF02461

Manufacturer Part No: 160LET

The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC…

£11.95 EX VAT

LITTELFUSE 37204000001 - Fuse, Antisurge, TR5, 400mA

LITTELFUSE

Fuse, Antisurge, TR5, 400mA

Order Code: FF01904

Manufacturer Part No: 37204000001

The 372 series from Littlefuse are TR5, sub miniature time lag radial leaded fuses. The fuses can be either soldered directly in…

£0.49 EX VAT

LITTELFUSE 0312007.MXP - Fuse, 6.3mm x 32mm, Fast Acting, 7A

LITTELFUSE

Fuse, 6.3mm x 32mm, Fast Acting, 7A

Order Code: FF02875

Manufacturer Part No: 0312007.MXP

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200A; Fuse Current:7A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size…

£0.36 EX VAT

AUTO BAR 599/B - Fuse Box with Cover, 6 Way

AUTO BAR

Fuse Box with Cover, 6 Way

Order Code: CP03046

Manufacturer Part No: 599/B

The Autobar 599/B is a robust and practical automotive fuse holder designed for secure and organised electrical protection. It a…

£7.38 EX VAT

MARL 103-311-04 - LED, PCB, 3mm, Yellow

MARL

LED, PCB, 3mm, Yellow

Order Code: SC11644

Manufacturer Part No: 103-311-04

The 103-311-04 is a 3mm PCB Mount LED suits semi-custom PCB designs. This nylon 66 (A82) housing material offers UL94V-0 flame r…

£0.58 EX VAT

LITTELFUSE 0217004.P - Fuse, 5mm x 20mm, Fast Acting, 4A

LITTELFUSE

Fuse, 5mm x 20mm, Fast Acting, 4A

Order Code: FF02765

Manufacturer Part No: 0217004.P

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:35A; Fuse Current:4A; Fuse Size Imperial:-; Fuse Size Metric:5mm x…

£0.17 EX VAT

EATON BUSSMANN S506 100MA - Fuse, Time Delay 20mm 100mA, 10 Pack

EATON BUSSMANN

Fuse, Time Delay 20mm 100mA, 10 Pack

Order Code: FF01695

Manufacturer Part No: S506 100MA

Blow Characteristic:Time Delay; Breaking Capacity Current AC:35A; Fuse Current:100mA; Fuse Size Imperial:-; Fuse Size Metric:5mm…

£3.41 EX VAT

UNBRANDED MCF07C-5A - Fuse, Ceramic Fast Acting, 6.3mm x 32mm, 5A, 10 Pack

UNBRANDED

Fuse, Ceramic Fast Acting, 6.3mm x 32mm, 5A, 10 Pack

Order Code: FF01778

Manufacturer Part No: MCF07C-5A

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200A; Fuse Current:5A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size…

£1.92 EX VAT

SCHURTER 0034.5622.11 - Fuse, Surface Mount Cartridge, 5mm x 20mm, T, 3.15A

SCHURTER

Fuse, Surface Mount Cartridge, 5mm x 20mm, T, 3.15A

Order Code: FF02338

Manufacturer Part No: 0034.5622.11

• Directly solderable on printed circuit boards • Withstands reflow and wave soldering temperatures to 260°C/10s • -55 to 125°C …

£0.49 EX VAT

SIBA 70-007-65/10A - Fuse, 5mm x 20mm Ceramic Slow Blow 10A

SIBA

Fuse, 5mm x 20mm Ceramic Slow Blow 10A

Order Code: FF02852

Manufacturer Part No: 70-007-65/10A

Blow Characteristic:Time Delay; Breaking Capacity Current AC:1.5kA; Fuse Current:10A; Fuse Size Imperial:0.2" x 0.79"; Fuse Size…

£0.31 EX VAT

RAYCHEM - TE CONNECTIVITY RXEF300 - Polyswitch, Radial, 3A

RAYCHEM - TE CONNECTIVITY

Polyswitch, Radial, 3A

Order Code: FF02434

Manufacturer Part No: RXEF300

The RXEF300 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current down 50mA and voltage rating…

£0.56 EX VAT

LITTELFUSE 0312025.MXP - Fuse, 6.3mm x 32mm, Fast Acting, 25A

LITTELFUSE

Fuse, 6.3mm x 32mm, Fast Acting, 25A

Order Code: FF02880

Manufacturer Part No: 0312025.MXP

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:300A; Fuse Current:25A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Siz…

£0.61 EX VAT

EATON BUSSMANN TDC180-7 - Fuses, Mains / Plug Top, 7A, 10 Pack

EATON BUSSMANN

Fuses, Mains / Plug Top, 7A, 10 Pack

Order Code: FF01285

Manufacturer Part No: TDC180-7

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:6kA; Fuse Current:7A; Fuse Size Imperial:1/4" x 1"; Fuse Size Metr…

£2.14 EX VAT

SIBA 70-065-65/2A - Fuse, Time Delay, 6.3mm x 32mm, 2A, 10 Pack

SIBA

Fuse, Time Delay, 6.3mm x 32mm, 2A, 10 Pack

Order Code: FF01766

Manufacturer Part No: 70-065-65/2A

Blow Characteristic:Time Delay; Breaking Capacity Current AC:1.5kA; Fuse Current:2A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size…

£5.24 EX VAT

EATON BUSSMANN NITD6A. - Fuse, HRC NITD 6A

EATON BUSSMANN

Fuse, HRC NITD 6A

Order Code: FF00009

Manufacturer Part No: NITD6A.

Fuse Current:6A; HRC Fuse Case Style:Bolted Tag; Product Range:-; Voltage Rating V DC:-; Voltage Rating VAC:550VAC

£3.00 EX VAT

SIBA 70-001-40/6.3A - 6.3A Fuse, Very Fast Acting (FF), 5mm x 20mm, 250V AC

SIBA

6.3A Fuse, Very Fast Acting (FF), 5mm x 20mm, 250V AC

Order Code: FF01930

Manufacturer Part No: 70-001-40/6.3A

The 70-001-40 6.3A is a 6.3A/250VAC very fast acting Miniature Fuse with sand filled ceramic tube, short cut-off time, one tenth…

£1.33 EX VAT

TDK B72205S0271K101 - Varistor, 8.6J 275V ac

TDK

Varistor, 8.6J 275V ac

Order Code: RE03668

Manufacturer Part No: B72205S0271K101

The B72205S0271K101 is a Standard-series Metal Oxide Leaded Varistor with UL94V-0 flame-rated epoxy resin coating. No derating u…

£0.18 EX VAT

Page

1