You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, PCB, 3mm, Yellow -
103-311-04
- Manufacturer:
- MARL MARL
- Manufacturer Part No:
- 103-311-04
- Order Code:
- SC11644
- Product Range
- Marl - 103
- Technical Datasheet:
- 103-311-04 Datasheet
Product Range Selector (Marl - 103)
See all from this product rangeProduct Overview
- Diffused LED gives wide viewing angle
- Standard intensity LED
- Lead cropping available
- Range of LED colour and voltage options
- Conforms to UL94V-0 flammability rating
- Saves on board space
- Reduced power consumption
- Saves on assembly time
- Suitable for a wide range of PCB applications
- Meets industrial requirements
- Outstanding reliability
Applications
LED Lighting, Industrial
Product Information
- :
- Yellow
- :
- 1LEDs
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 20mcd
- :
- 2.1V
- :
- 30°
- :
- 6.2mm
- :
- 4mm
- :
- Marl - 103
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.28 (£0.34) | ( ) |
50+ | £0.27 (£0.32) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.