electrical circuits
: 2,954 ProductsElectronic & Electrical Components (2,554)
Electrical & Lighting (358)
Maker & Circuit Development (37)
Test Equipment (3)
Tools & Maintenance (2)
Manufacturer
Packaging
Page
SCHURTER
Fuse Holder, FPG4, Vertical PCB
Order Code: FF01940
Manufacturer Part No: 3101.0045
The 3101.0045 is a 16A/400VAC enclosed Bayonet Fuse Holder with thermoplastic socket, finger grip knob, tin-plated copper alloy …
RoHS
£1.27 EX VAT
MULTICOMP PRO
Resettable Fuse, 60V, 1.6A
Order Code: FF02650
Manufacturer Part No: MC36199
MC36199 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It holds 1.6A under normal operation and trips at 3.2A …
RoHS
£0.26 EX VAT
EATON BUSSMANN
Fuse, HRC, High Speed, 35A
Order Code: FF02475
Manufacturer Part No: 35LET
The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC…
RoHS
£6.54 EX VAT
LITTELFUSE
ATOF Automotive Blade Fuse, 30A
Order Code: FF02742
Manufacturer Part No: 0287030.PXCN
0287030.PXCN is a 287 series ATOF® 32V automotive blade fuse. It is standard equipment for protecting low-voltage circuits. • Fa…
RoHS
£0.20 EX VAT
LITTELFUSE
Fuse, 5mm x 20mm, Time Delay, 250mA
Order Code: FF02780
Manufacturer Part No: 0218.250MXP
0218.250MXP is a 218 series time-lag fuse. It is a glass body cartridge fuse designed to the IEC specification. It is used as su…
RoHS
£0.19 EX VAT
TDK
Thermistor, NTC, 5R, 4.2A
Order Code: RE04713
Manufacturer Part No: B57235S509M
Beta Value (K):2800K; Beta Value Lower Limit Temperature:25°C; Body Diameter:9.5mm; Current Max:4.2A; Current Temperature:25°C; …
RoHS
£0.66 EX VAT
LITTELFUSE
Fuse, TR5 Fast Acting 3.15A
Order Code: FF01667
Manufacturer Part No: 19370K 3.15A
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:35A; Fuse Case Style:Radial Leaded; Fuse Current:3.15A; Produ…
RoHS
£0.51 EX VAT
TDK
Varistor, 3.1J 20V ac
Order Code: RE03680
Manufacturer Part No: B72210S0200K101
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating v…
RoHS
£0.37 EX VAT
LITTELFUSE
Fuse, TR5 Antisurge 1.25A
Order Code: FF01680
Manufacturer Part No: 19372K 1.25A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:35A; Fuse Case Style:Radial Leaded; Fuse Current:1.25A; Product Ran…
RoHS
£0.60 EX VAT
LITTELFUSE
ATOF Automotive Blade Fuse, 5A
Order Code: FF02736
Manufacturer Part No: 0287005.PXCN
The 0287005.PXCN is an ATOF®-series 5A, 32V fast acting Blade Fuse with Sn-plated terminals. ATOF® fuse has become the original …
RoHS
£0.22 EX VAT
EATON BUSSMANN
Fuse, 160A, 690V, Type T
Order Code: FF02474
Manufacturer Part No: 160FEE
The 160FEE is a 160A/690VAC high speed Fast Acting Fuse with British BS-88 and bolted tag case. This FEE-series stud-mount fuse …
£24.87 EX VAT
BOURNS
Multifuse, Radial 0.9A 60V
Order Code: FF01358
Manufacturer Part No: MF-R090-0-99
Holding Current:900mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tripping Current:1.35A; Approval Bodies:…
RoHS
£0.30 EX VAT
MULTICOMP PRO
ATO Automotive Fuse, 10A
Order Code: FF01838
Manufacturer Part No: MCATP-L-E 10A
The ATO series from Multicomp Pro are Illuminated, blade type automotive fuses. These blade type fuses have compact design with …
RoHS
£0.50 EX VAT
MULTICOMP
Inline Heavy Duty Fuse Holder, LED, 30A, 32V DC, 6.35mm x 31.81mm / 6.4mm x 30mm
Order Code: FF02306
Manufacturer Part No: PPFH-7732
The PPFH-7732 from Multicomp Pro is a heavy duty inline fuse holder with a maximum current rating of 32A.
RoHS
£3.54 EX VAT
MULTICOMP PRO
Resettable Fuse, 60V, 250mA
Order Code: FF02649
Manufacturer Part No: MC36188
MC36188 is a radial-leaded PPTC resettable fuse rated for 60V DC, holding 250mA during normal operation and tripping at 500mA wi…
RoHS
£0.15 EX VAT
SIBA
Fuse, Time Delay, 6.3mm x 32mm, 10A, 10 Pack
Order Code: FF01771
Manufacturer Part No: 70-065-65/10A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:1.5kA; Fuse Current:10A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Siz…
RoHS
£5.90 EX VAT
TDK
Varistor, 140J 250V ac
Order Code: RE03713
Manufacturer Part No: B72220S0251K101
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating v…
RoHS
£0.72 EX VAT
CAMDENBOSS
Fuseholder, Panel Mount, 5mm x 20mm
Order Code: FF03033
Manufacturer Part No: CFH08
A 6.3A 5x20mm Snap fit panel mount fuse holder. • Screw driver release fuse carrier • Combined solder 2.8mm quick connect termin…
RoHS
£1.27 EX VAT
LITTELFUSE
Fuse, TR5 Antisurge 5A
Order Code: FF01686
Manufacturer Part No: 19372K 5A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:40A; Fuse Case Style:Radial Leaded; Fuse Current:5A; Product Range:…
RoHS
£0.59 EX VAT
SIBA
Fuse, Fast Acting, 6.3mm x 32mm, 6.3A
Order Code: FF02374
Manufacturer Part No: 70-065-63/6.3A
The 70-065-63 6.3A is a miniature Fast Acting Fuse Link made of non-transparent ceramic with nickel-plated brass end cap.
RoHS
£0.45 EX VAT
MULTICOMP PRO
Fuse, Resettable, Radial, 6A
Order Code: FF02672
Manufacturer Part No: MC33166
MC33166 is a radial-leaded PPTC resettable fuse rated for 30V DC, offering 6A hold current and tripping at 12A within approximat…
RoHS
£0.32 EX VAT
RAYCHEM - TE CONNECTIVITY
Polyswitch, SMD, 500mA
Order Code: FF01882
Manufacturer Part No: MINISMDC050F-2
Holding Current:500mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range:PolySwitch miniSMDC Series…
RoHS
£0.26 EX VAT
EATON BUSSMANN
Camaster for NITD Fuses
Order Code: FF00023
Manufacturer Part No: CM32FC.
Fuse Current:32A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Size Held:-; Holder Terminals:Quick Connect; No. of Fuses:1Fuses;…
£9.57 EX VAT
MULTICOMP PRO
Fuse, Radial, Slow Blow, 400mA
Order Code: FF02111
Manufacturer Part No: MCMET 400MA 250V
The MCMET 400MA 250V is a Slow Blow Fuse with radial leads and round shaped body. Its base and cap are made of black thermoplast…
RoHS
£0.18 EX VAT
SCHURTER
Fuse Holder, Panel Mount
Order Code: FF01943
Manufacturer Part No: 3101.0025
The FPG2 series Shock Safe rear side Panel-mount Fuseholder with black thermoplastic body and tin-plated copper alloy solder or …
RoHS
£3.19 EX VAT
Page