electrical circuits
: 2,954 ProductsElectronic & Electrical ComponentsĀ (2,554)
Electrical & LightingĀ (358)
Maker & Circuit DevelopmentĀ (37)
Test EquipmentĀ (3)
Tools & MaintenanceĀ (2)
Manufacturer
Packaging
Page
SIBA
Fuse, PV, 10mm x 38mm, 600V dc, 15A
Order Code: FF02689
Manufacturer Part No: 50-225-26/15A
Fuse Current:15A; HRC Fuse Case Style:Midget; Product Range:-; SVHC:No SVHC (27-Jun-2018); Voltage Rating V DC:600VDC; Voltage Rā¦
RoHS
Ā£9.49 EX VAT
THERMODISC
Fuse, Thermal, Wire Ended, 184C, 5 Pack
Order Code: FF01030
Manufacturer Part No: G4A01184C
Functioning Temperature:184°C; Fuse Current:10A; Holding Temperature:159°C; Product Range:MICROTEMP Series; Voltage Rating VAC:2ā¦
RoHS
Ā£3.32 EX VAT
SCHURTER
Fuse, Surface Mount Cartridge, 5mm x 20mm, T, 2A
Order Code: FF02334
Manufacturer Part No: 0034.5620.11
⢠Directly solderable on printed circuit boards ⢠Withstands reflow and wave soldering temperatures to 260°C/10s ⢠-55 to 125°C ā¦
RoHS
Ā£0.61 EX VAT
LITTELFUSE
Fuse, Surface Mount with Clip/Holder, 125 mA, Very Fast Acting, 125 VAC, 125 VDC, 9.73mm x 5.03mm
Order Code: FF01907
Manufacturer Part No: 0154.125DR
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:50A; Fuse Case Style:Fuse With Holder; Fuse Current:125mA; Prā¦
Ā£1.79 EX VAT
THERMODISC
Fuse, Thermal, Wire Ended, 121C, 5 Pack
Order Code: FF01025
Manufacturer Part No: G4A01121C
Functioning Temperature:121°C; Fuse Current:10A; Holding Temperature:96°C; Product Range:MICROTEMP Series; Voltage Rating VAC:25ā¦
RoHS
Ā£3.32 EX VAT
EATON BUSSMANN
Fuse, HRC, 25A
Order Code: FF02043
Manufacturer Part No: AA025A
Fuse Current:25A; HRC Fuse Case Style:Bolted Tag; Product Range:AAO Series; Voltage Rating V DC:-; Voltage Rating VAC:550VAC
RoHS
Ā£4.20 EX VAT
LITTELFUSE
Fuse, SMD Fast Acting Nanofuse 10A, 10 Pack
Order Code: FF01216
Manufacturer Part No: 0451010MRL
Blow Characteristic:Very Fast Acting; Breaking Capacity Current AC:100A; Fuse Case Style:SMD; Fuse Current:10A; Product Range:NAā¦
RoHS
Ā£10.04 EX VAT
MULTICOMP PRO
Resettable Fuse, 60V, 900mA
Order Code: FF02662
Manufacturer Part No: MC36196
MC36196 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It holds 900mA under normal operation and trips at 1.8Aā¦
RoHS
Ā£0.20 EX VAT
LITTELFUSE
Fuse, Axial Fast Acting 1.5A, 10 Pack
Order Code: FF01196
Manufacturer Part No: 0251 01.5MAT1
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Fuse Case Style:Axial Leadā¦
RoHS
Ā£4.99 EX VAT
EATON BUSSMANN
Fuses, Mains / Plug Top, 2A, 10 Pack
Order Code: FF01282
Manufacturer Part No: TDC180-2
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:6kA; Fuse Current:2A; Fuse Size Imperial:1/4" x 1"; Fuse Size Metrā¦
RoHS
Ā£2.13 EX VAT
SIBA
Fuse, Fast Acting, 6.3mm x 32mm, 500mA
Order Code: FF02365
Manufacturer Part No: 70-065-63/0.5A
The 70-065-63 0.5A is a 0.5A/500VAC fast acting quick blow Miniature Fuse with non-transparent filled ceramic tube and nickel-plā¦
RoHS
Ā£0.51 EX VAT
SIBA
Fuse, Time Delay, 6.3mm x 32mm, 32A, 10 Pack
Order Code: FF02386
Manufacturer Part No: 70-065-65/32A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:1.5kA; Fuse Current:32A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Sizā¦
RoHS
Ā£17.74 EX VAT
UNBRANDED
Fuse, Antisurge Glass, 6.3mm x 32mm, 3A, 10 Pack
Order Code: FF01807
Manufacturer Part No: MCF02G-3A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:100A; Fuse Current:3A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Size ā¦
RoHS
Ā£2.17 EX VAT
BOURNS
Multifuse, Radial 1.1A 30V
Order Code: FF01359
Manufacturer Part No: MF-R110-0-99
Holding Current:1.1A; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tripping Current:2.2A; Approval Bodies:CSā¦
RoHS
Ā£0.30 EX VAT
MULTICOMP
Fuse, SMD, 0805 2A
Order Code: FF01755
Manufacturer Part No: MCF0805B2R00FSTR
Blow Characteristic:Fast Acting; Fuse Case Style:0805; Fuse Current:2A; Product Range:MCF0805B Series; Voltage Rating V DC:63VDCā¦
RoHS
Ā£0.35 EX VAT
UNBRANDED
Fuse, Ceramic Fast Acting, 6.3mm x 32mm, 10A, 10 Pack
Order Code: FF01781
Manufacturer Part No: MCF07C-10A
Blow Characteristic:Fast Acting; Breaking Capacity Current AC:750A; Fuse Current:10A; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Sizā¦
RoHS
Ā£1.94 EX VAT
TDK
Varistor, 184J 320V ac
Order Code: RE03715
Manufacturer Part No: B72220S0321K101
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating vā¦
RoHS
Ā£0.71 EX VAT
TDK
Varistor, 150J 385V ac
Order Code: RE03716
Manufacturer Part No: B72220S0381K101
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating vā¦
RoHS
Ā£0.80 EX VAT
BOURNS
Multifuse, Radial 5A 30V
Order Code: FF01366
Manufacturer Part No: MF-R500-0-99
The MF-R500-0-99 is a radial leaded PTC resettable fuse from the Bourns MF-R series. It provides overcurrent protection for low-ā¦
RoHS
Ā£0.31 EX VAT
LITTELFUSE
ATOF Automotive Blade Fuse, 35A
Order Code: FF02743
Manufacturer Part No: 0287035.PXCN
Auto Blade Fuse Size:19.1mm x 5mm x 19mm; Blow Characteristic:Fast Acting; Fuse Current:35A; Product Range:ATOF Series; Voltage ā¦
RoHS
Ā£0.20 EX VAT
LITTELFUSE
Fuse, 5mm x 20mm, Medium Delay, 10A
Order Code: FF02731
Manufacturer Part No: 0234010.MXP
Blow Characteristic:Medium Acting; Breaking Capacity Current AC:200A; Fuse Current:10A; Fuse Size Imperial:0.2" x 0.79"; Fuse Siā¦
RoHS
Ā£0.27 EX VAT
LITTELFUSE
Fuse, TR5 Antisurge 1A
Order Code: FF01679
Manufacturer Part No: 19372K 1A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:35A; Fuse Case Style:Radial Leaded; Fuse Current:1A; Product Range:ā¦
RoHS
Ā£0.59 EX VAT
LITTELFUSE
ATO Mini Blade Auto Fuse Set
Order Code: FF01147
Manufacturer Part No: 00950011XXN
The 00950011XXN is a MINIĀ® 32VAC/DC fast-acting Blade Fuse Kit designed industry standard colour coding to indicate ampere ratinā¦
RoHS
Ā£45.44 EX VAT
SIBA
Fuse, 5mm x 20mm Ceramic Slow Blow 1.6A
Order Code: FF02844
Manufacturer Part No: 70-007-65/1.6A
Blow Characteristic:Time Delay; Breaking Capacity Current AC:1.5kA; Fuse Current:1.6A; Fuse Size Imperial:0.2" x 0.79"; Fuse Sizā¦
RoHS
Ā£0.29 EX VAT
EATON BUSSMANN
Fuse, Time Delay 20mm 6.3A, 10 Pack
Order Code: FF01278
Manufacturer Part No: S506-6.3-R
Blow Characteristic:Time Delay; Breaking Capacity Current AC:35A; Fuse Current:6.3A; Fuse Size Imperial:-; Fuse Size Metric:5mm ā¦
RoHS
Ā£1.80 EX VAT
Page