You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, 60V, 900mA -
MC36196
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC36196
- Order Code:
- FF02662
- Product Range
- MC36
- Technical Datasheet:
- MC36196 Datasheet
Product Range Selector (MC36)
See all from this product rangeProduct Overview
- UL approved
- Auto-resettable protection, restores safely after faults
- 900mA hold / 1.8A trip in ~7.2s, balances circuit continuity with robust fault response
- Handles surge currents up to 40A, protects against inrush events
- Compact radial round form (Ø 11.7 × 15.8 × 3.1mm), fits densely packed PCBs
- Operates from –40°C to +85°C, suitable across diverse environments
Product Information
- :
- Through Hole
- :
- MC36
- :
- 60VDC
- :
- 900mA
- :
- 1.8A
- :
- 7.2s
- :
- Round
- :
- 40A
- :
- 5.1mm
- :
- 11.7mm
- :
- -
- :
- 3.1mm
- :
- 15.8mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.20 (£0.24) | ( ) |
50+ | £0.17 (£0.20) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.