You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATO Mini Blade Auto Fuse Set -
00950011XXN
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 00950011XXN
- Order Code:
- FF01147
- Product Range
- -
- Technical Datasheet:
- 00950011XXN Datasheet
Product Overview
Applications
Industrial, Automotive, Safety
Contents
10-piece 0297002 2A, 10-piece 0297003 3A, 10-piece 0297004 4A, 10-piece 0297005 5A, 10-piece 029707.5 7.5A, 10-piece 0297010 10A, 10-piece 0297015 15A, 10-piece 0297020 20A, 10-piece 0297025 25A, 10-piece 0297030 30A Fuse, 1-piece 00970021 Puller.
Product Information
- :
- 100-Pcs of MINI 32V Fast-Acting Automotive Blade Fuse & Puller
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.12 (£50.54) | ( ) |
5+ | £38.29 (£45.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.