2. Computer & Office
                                                                        3. Computing
                                                                        4. CD, DVD & Blu-ray Drives
                                                                        5. DVD Drives
                                                                        Print Page

                                                                        8x Slim Internal DVD Writer with M-DISC Support - GTC2N

                                                                        HITACHI-LG
                                                                        HITACHI-LG GTC2N - undefined
                                                                        HITACHI-LG GTC2N - undefined
                                                                        HITACHI-LG GTC2N - undefined
                                                                        HITACHI-LG GTC2N - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHITACHI-LG
                                                                        Manufacturer Part NoGTC2N
                                                                        Order CodeCS38335
                                                                        Also Known AsGTIN UPC EAN: 8809484673999
                                                                        16 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.95
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HITACHI-LG
                                                                        ManufacturerHITACHI-LG
                                                                        Manufacturer Part NoGTC2N
                                                                        Order CodeCS38335
                                                                        Also Known AsGTIN UPC EAN: 8809484673999
                                                                        Drive TypeInternal
                                                                        Drive TechnologyDVD±RW
                                                                        InterfacesSATA
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The LG GTC2N is a slim DVD writer with superior burning capabilities and built-in M-DISC support, ideal for upgrading or replacing a laptop drive. M-DISC technology delivers superior reliability for data storage, providing an almost permanent storage solution for optical data.

                                                                        • Slim 12.7mm drive height is ideal for laptop use
                                                                        • Max. DVD speeds: 8x Read/Write
                                                                        • Max. CD speeds: 24x Read/Write
                                                                        • Superior reliability with M-DISC support
                                                                        • Silent Play feature reduces noise from disk spinning during playback
                                                                        • Embedded 0.5MB buffer under-run prevention
                                                                        • Supports Power Saving and Sleep modes
                                                                        • OEM version, not retail packed

                                                                        Contents

                                                                        Drive only

                                                                        Technical Specifications

                                                                        Drive Type

                                                                        Internal

                                                                        Interfaces

                                                                        SATA

                                                                        SVHC

                                                                        To Be Advised

                                                                        Drive Technology

                                                                        DVD±RW

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84717030
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.04