2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. KVMs, Hubs & Switches
                                                                        6. KVM Switches
                                                                        Print Page

                                                                        KM Switch Cable with File Transfer for Mac & PC - USB 2.0 - SVKMS2

                                                                        STARTECH
                                                                        STARTECH SVKMS2 - undefined
                                                                        STARTECH SVKMS2 - undefined
                                                                        STARTECH SVKMS2 - undefined
                                                                        STARTECH SVKMS2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoSVKMS2
                                                                        Order CodeCS26048
                                                                        Also Known AsGTIN UPC EAN: 0065030850636
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£30.58
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £30.58 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoSVKMS2
                                                                        Order CodeCS26048
                                                                        Also Known AsGTIN UPC EAN: 0065030850636
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Computer Switch TypeKVM
                                                                        Computer Switch FunctionManual
                                                                        No. of Ways2
                                                                        Input ConnectionUSB
                                                                        Output ConnectionUSB
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • Control 2 computer systems using a single keyboard and mouse
                                                                        • Connects Windows and/or Mac systems using a standard USB 2.0 port
                                                                        • Simple device switching using hotkeys or moving the mouse to the second display
                                                                        • Transfer files between the connected systems
                                                                        • Clipboard sharing; copy and paste text from one system to another or simply drag and drop files
                                                                        • Automated installation; no additional software or drivers required
                                                                        • Total cable length 1.8m
                                                                        • Supports Win XP/Vista/7/8 and Mac OS 10.6-8
                                                                        • 2 Year manufacturer's warranty

                                                                        Contents

                                                                        Contents: Keyboard mouse sharing cable and user guide

                                                                        Technical Specifications

                                                                        Computer Switch Type

                                                                        KVM

                                                                        No. of Ways

                                                                        2

                                                                        Output Connection

                                                                        USB

                                                                        Computer Switch Function

                                                                        Manual

                                                                        Input Connection

                                                                        USB

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.12