Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-SGM8
Order CodeCS30216
Product RangeCanyon Gaming Mice
Also Known AsGTIN UPC EAN: 8717371864156
Technical Datasheet
2 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.58 |
Price for:Each
Minimum: 1
Multiple: 1
£10.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANYON
Manufacturer Part NoCND-SGM8
Order CodeCS30216
Product RangeCanyon Gaming Mice
Also Known AsGTIN UPC EAN: 8717371864156
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product RangeCanyon Gaming Mice
SVHCNo SVHC (17-Jan-2023)
Product Overview
High performance optical mouse designed for pro gaming. The rubber coated top cover provides enhanced grip during long play sessions.
- Funky pattern design and stylish blue LED backlighting
- Accurate gaming-grade sensor with 5 step adjustable resolution (500/1000/1500/2000/3500DPI)
- 1000Hz Response rate, 3600fps frame rate
- 20G Maximum acceleration, 60 in/sec max movement speed
- Suitable for left or right handed use
- Plug and play USB interface with braided cable
- Premium style retail packaging
- Dimensions (HxWxD): 39x68x125mm
- 2 Year manufacturer warranty
Contents
Mouse only
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (17-Jan-2023)
Computer Connector
USB
Mouse Size
Standard
Product Range
Canyon Gaming Mice
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32