2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. Keyboards & Keypads
                                                                        6. Wireless Keyboards
                                                                        Print Page

                                                                        CHERRY KW 300W MX Compact Wireless Hot-Swap Keyboard with Sound Proofed Housing, Black - G80-3961HHAGB-2

                                                                        CHERRY
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        CHERRY G80-3961HHAGB-2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCHERRY
                                                                        Manufacturer Part NoG80-3961HHAGB-2
                                                                        Order CodeCS38750
                                                                        Also Known AsGTIN UPC EAN: 4025112117756
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£104.99
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £104.99 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CHERRY
                                                                        ManufacturerCHERRY
                                                                        Manufacturer Part NoG80-3961HHAGB-2
                                                                        Order CodeCS38750
                                                                        Also Known AsGTIN UPC EAN: 4025112117756
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connection MethodWireless
                                                                        Computer ConnectorUSB-C
                                                                        Keyboard SizeCompact
                                                                        Keyboard Colour0
                                                                        ErgonomicNo
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The KW300W MX from Cherry is a wireless mechanical keyboard with compact dimensions, freeing up valuable deskspace. The unique design features a sound-proofed housing for quiet operation, Cherry's original MX2A switches and a handy control dial for various functions. High quality PBT keycaps, lubricated switches and several layers of sound dampening foam combine to create a rich typing experience that is practically silent, perfect for maintaining a quiet working environment. The long-life battery can provide several weeks of use from a single charge and simply recharges over USB-C, even allowing for wired operation while charging. The keyboard also offers three additional Bluetooth channels, supporting up to four connected devices at any one time. Due to its compact dimensions, Cherry's excellent workmanship and extensive features, whether you use it for programming, content creation or gaming, this small mechanical keyboard won't let you down.

                                                                        • Compact 82-key keyboard with minimalist design and UK layout
                                                                        • Cherry MX2A Silent Red switches are good for all-round use with smooth actuation and low spring resistance
                                                                        • Hot-swap socket design allows for easy replacement of individual switches with the included tool
                                                                        • Specially designed housing with sound damping to ensure a quiet working environment
                                                                        • Unique control dial provides intuitive control over various functions
                                                                        • Discreet dimmable white key backlighting and coloured status keys
                                                                        • Full N-Key rollover, the keyboard reads all keys simultaneously
                                                                        • Anti-ghosting to ensure no input errors
                                                                        • Bluetooth 5.2 technology with 10m wireless range
                                                                        • Three Bluetooth channels allow the keyboard to be connected to multiple devices at the same time, with two-colour LEDs that indicate which channel is in use
                                                                        • LED indicators for CAPS, Num and Scroll lock functions
                                                                        • Includes 1.8m USB-C charging cable that can be used for wired operation
                                                                        • Rechargeable lithium battery provides up to six weeks use from a full charge
                                                                        • Supports Windows 7/8/10/11
                                                                        • Dimensions (HxWxD): 39x320x135mm
                                                                        • 2 Year manufacturer warranty

                                                                        Contents

                                                                        Keyboard, USB charging cable, keycap removal tool and user guide

                                                                        Technical Specifications

                                                                        Connection Method

                                                                        Wireless

                                                                        Keyboard Size

                                                                        Compact

                                                                        Ergonomic

                                                                        No

                                                                        SVHC

                                                                        To Be Advised

                                                                        Computer Connector

                                                                        USB-C

                                                                        Keyboard Colour

                                                                        0

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84716060
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.103
                                                                        3481