You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY KW 300W MX Compact Wireless Hot-Swap Keyboard with Sound Proofed Housing, Black -
G80-3961HHAGB-2
New- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-3961HHAGB-2
- Order Code:
- CS38750
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4025112117756
- Technical Datasheet:
- G80-3961HHAGB-2 Datasheet
Product Overview
- Compact 82-key keyboard with minimalist design and UK layout
- Cherry MX2A Silent Red switches are good for all-round use with smooth actuation and low spring resistance
- Hot-swap socket design allows for easy replacement of individual switches with the included tool
- Specially designed housing with sound damping to ensure a quiet working environment
- Unique control dial provides intuitive control over various functions
- Discreet dimmable white key backlighting and coloured status keys
- Full N-Key rollover, the keyboard reads all keys simultaneously
- Anti-ghosting to ensure no input errors
- Bluetooth 5.2 technology with 10m wireless range
- Three Bluetooth channels allow the keyboard to be connected to multiple devices at the same time, with two-colour LEDs that indicate which channel is in use
- LED indicators for CAPS, Num and Scroll lock functions
- Includes 1.8m USB-C charging cable that can be used for wired operation
- Rechargeable lithium battery provides up to six weeks use from a full charge
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 39x320x135mm
- 2 Year manufacturer warranty
Contents
Keyboard, USB charging cable, keycap removal tool and user guide
Product Information
- :
- Wireless
- :
- USB-C
- :
- Compact
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.99 (£125.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























