Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV231DDVDUA
Order CodeCS27438
Also Known AsGTIN UPC EAN: 0065030835725
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £136.18 |
Price for:Each
Minimum: 1
Multiple: 1
£136.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DDVDUA
Order CodeCS27438
Also Known AsGTIN UPC EAN: 0065030835725
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x DVI-I Socket, 1x VGA Socket, 2x 3.5mm Socket, 4x USB A Socket
Output Connection2x DVI-I Socket, 2x VGA Socket, 2x USB B Socket, 4x 3.5mm Socket
SVHCTo Be Advised
Product Overview
Complete multimedia switching solution; allows users to control 2 dual display computers using a single mouse and keyboard
- Integrated 2 port USB 2.0 hub allows device sharing between all connected computers
- Provides one analogue VGA and one DVI-I port per computer connection
- Supports DDC2B emulation and EDID pass through
- Front panel controls and hotkeys for easy switching
- Independant or simultaneous audio switching
- High resolution support up to 1920x1200
- Compact, rugged metal enclosure
- LED Indicators for port status monitoring
- OS Independant; no drivers or software required
- Connections: Console - 1x DVI-I Socket, 1x VGA Socket, 4x USB A Socket, 2x 3.5mm Socket
- Connections: Hosts - 2x DVI-I Socket, 2x VGA Socket, 2x USB B Socket, 4x 3.5mm Socket
- Dimensions (HxWxD): 57x160x100mm
- 3 Year manufacturer warranty
- UK type G, Euro type C and US type A mains plugs
- Multihead power supply as used in the UK, Europe, US and many other countries
Contents
Contents: KVM switch, ac adaptor and user guide
Notes
Note: This KVM switch supports DVI-D (digital) signaling only. It is recommended wherever possible to use DVI-D cabling across all PC to KVM and KVM to Console connections to ensure proper function.
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x DVI-I Socket, 2x VGA Socket, 2x USB B Socket, 4x 3.5mm Socket
Computer Switch Function
Manual
Input Connection
1x DVI-I Socket, 1x VGA Socket, 2x 3.5mm Socket, 4x USB A Socket
SVHC
To Be Advised
Technical Docs (1)
SV231DDVDUA - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29