You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Port DVI VGA Dual Monitor KVM Switch with Audio & USB 2.0 Hub -
SV231DDVDUA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV231DDVDUA
- Order Code:
- CS27438
- Also Known As:
- GTIN UPC EAN: 0065030835725
- Technical Datasheet:
- SV231DDVDUA Datasheet
Product Overview
- Integrated 2 port USB 2.0 hub allows device sharing between all connected computers
- Provides one analogue VGA and one DVI-I port per computer connection
- Supports DDC2B emulation and EDID pass through
- Front panel controls and hotkeys for easy switching
- Independant or simultaneous audio switching
- High resolution support up to 1920x1200
- Compact, rugged metal enclosure
- LED Indicators for port status monitoring
- OS Independant; no drivers or software required
- Connections: Console - 1x DVI-I Socket, 1x VGA Socket, 4x USB A Socket, 2x 3.5mm Socket
- Connections: Hosts - 2x DVI-I Socket, 2x VGA Socket, 2x USB B Socket, 4x 3.5mm Socket
- Dimensions (HxWxD): 57x160x100mm
- 3 Year manufacturer warranty
Contents
Contents: KVM switch, ac adaptor and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x DVI-I Socket, 1x VGA Socket, 2x 3.5mm Socket, 4x USB A Socket
- :
- 2x DVI-I Socket, 2x VGA Socket, 2x USB B Socket, 4x 3.5mm Socket
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.18 (£163.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























