Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £157.48 |
Product Information
Product Overview
C2-DD46-UA2-CBL-KVM is a 2-port dual-monitor DisplayPort cable KVM switch. This dual-monitor KVM switch that enables users to switch between two USB-A and DisplayPort enabled desktops, sharing dual-4K 60Hz DisplayPort monitors, a keyboard and mouse, and audio input/output devices. The KVM switch is bus powered and features built-in dual-DisplayPort, USB-A, and 3.5mm audio input/output cables. This ensures compatibility and performance between the KVM switch, monitors, and peripherals - without the need to select and purchase the cables required for those connections. It is compatible with all operating systems, including Windows, macOS, ChromeOS, and Linux. The KVM works with all hardware platforms including Intel, AMD, and Apple M1/M2. Ideal for sharing peripherals between home and office equipment in a home office. Great for applications like CAD/CAM, video editing, and content creation. Switch dual displays, mouse, keyboard, and audio peripherals between two desktop computers.
- Console interface(s): 3.5mm stereo female 3 pos, 3.5mm stereo female 3 pos, 2 DisplayPort
- Host connectors: 4 - DisplayPort, 2 - USB 2.0 Type-A (4 pin, 480Mbps), 4 - 3.5mm stereo female 3 pos
- Features: Audio, 2 KVM ports, USB PC interface, 2 monitors supported, Hot-key selection
- Solid green: selected PC is connected, blinking green: selected PC is not detected
- Amber LED: selected audio source and 419,293hours MTBF
- DisplayPort 1.2 video revision, 480Mbps (USB 2.0) maximum data transfer rate, wide screen supported
- Audio specifications: DisplayPort - 2 channel audio and analogue Stereo - 2 channel audio
- Auto scan: 10, 20, 30, 40, 50, 60sec and port selection support: push button and hotkeys/software
- Bus powered source
- Black ABS material, operating temperature: 0°C to 40°C (32°F to 104°F), 2 years warranty
Contents
KVM switch, Quick-start guide.
Notes
OS compatibility refers to the available KVM software only. The KVM can be used without software on any platform.
Technical Specifications
KVM
2
4x DisplayPort, 2x USB 2.0 Type-A, 4x 3.5mm Audio Female
To Be Advised
Manual
2x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate