You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KVM Switch, DisplayPort/USB-A/3.5mm Audio Female I/P, DisplayPort/USB-A/3.5mm Audio Female O/P -
C2-DD46-UA2-CBL-KVM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- C2-DD46-UA2-CBL-KVM
- Order Code:
- CS36209
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899215
- Technical Datasheet:
- C2-DD46-UA2-CBL-KVM Datasheet
Product Overview
- Console interface(s): 3.5mm stereo female 3 pos, 3.5mm stereo female 3 pos, 2 DisplayPort
- Host connectors: 4 - DisplayPort, 2 - USB 2.0 Type-A (4 pin, 480Mbps), 4 - 3.5mm stereo female 3 pos
- Features: Audio, 2 KVM ports, USB PC interface, 2 monitors supported, Hot-key selection
- Solid green: selected PC is connected, blinking green: selected PC is not detected
- Amber LED: selected audio source and 419,293hours MTBF
- DisplayPort 1.2 video revision, 480Mbps (USB 2.0) maximum data transfer rate, wide screen supported
- Audio specifications: DisplayPort - 2 channel audio and analogue Stereo - 2 channel audio
- Auto scan: 10, 20, 30, 40, 50, 60sec and port selection support: push button and hotkeys/software
- Bus powered source
- Black ABS material, operating temperature: 0°C to 40°C (32°F to 104°F), 2 years warranty
Contents
KVM switch, Quick-start guide.
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
- :
- 4x DisplayPort, 2x USB 2.0 Type-A, 4x 3.5mm Audio Female
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £157.48 (£188.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























