Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £309.82 |
Product Information
Product Overview
The Startech SV831DUSBUK 8 Port USB KVM Switch Kit offers a well-appointed KVM switch that comes complete with all the cables and accessories required to connect to 8 servers or PCs right out of the box, for a fast and simple setup process. Designed to provide an effective solution that allows you to control up to 8 USB-connected computers from a single keyboard, mouse and display, providing maximum control through hotkey command-based switching or front panel push buttons, along with the added convenience of an On-Screen Display. Ideally suited to server room operations, this switch can be rackmounted into a standard 1U cabinet space and can be cascaded with multiple KVM switches to enable control of up to 64 computers from this single switch.
- Supports resolutions up to 1920x1440 @60Hz
- OSD option allows selected KVM ports to be password-protected for additional security
- Auto-scan function automatically switches between connected PCs sequentially
- Hotkey functions allows for quick and easy computer access
- Identifies and selects computers by the names assigned
- Supports wireless USB Keyboard & Mouse desksets on a single USB connection
- Cascade configuration allows you to expand system capability
- Plug & play system configuration
- Comes complete with eight 1.8m USB & VGA KVM cables
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 45x438x180mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
KVM switch, AC adaptor, 8x KVM cables, mounting brackets and user guide
Technical Specifications
KVM
8
8x VGA
No SVHC (17-Jan-2023)
Manual
VGA, 2x USB-A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate