You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port 1U Rackmount KVM Switch Kit with Cables - 

SV831DUSBUK

SV831DUSBUK - 8 Port 1U Rackmount KVM Switch Kit with Cables
SV831DUSBUK - 8 Port 1U Rackmount KVM Switch Kit with Cables
SV831DUSBUK - 8 Port 1U Rackmount KVM Switch Kit with Cables
SV831DUSBUK - 8 Port 1U Rackmount KVM Switch Kit with Cables
SV831DUSBUK - 8 Port 1U Rackmount KVM Switch Kit with Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV831DUSBUK
Order Code:
CS38550
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030843331
Technical Datasheet:
SV831DUSBUK   Datasheet
See all Technical Docs

Product Overview

The Startech SV831DUSBUK 8 Port USB KVM Switch Kit offers a well-appointed KVM switch that comes complete with all the cables and accessories required to connect to 8 servers or PCs right out of the box, for a fast and simple setup process. Designed to provide an effective solution that allows you to control up to 8 USB-connected computers from a single keyboard, mouse and display, providing maximum control through hotkey command-based switching or front panel push buttons, along with the added convenience of an On-Screen Display. Ideally suited to server room operations, this switch can be rackmounted into a standard 1U cabinet space and can be cascaded with multiple KVM switches to enable control of up to 64 computers from this single switch.
  • Supports resolutions up to 1920x1440 @60Hz
  • OSD option allows selected KVM ports to be password-protected for additional security
  • Auto-scan function automatically switches between connected PCs sequentially
  • Hotkey functions allows for quick and easy computer access
  • Identifies and selects computers by the names assigned
  • Supports wireless USB Keyboard & Mouse desksets on a single USB connection
  • Cascade configuration allows you to expand system capability
  • Plug & play system configuration
  • Comes complete with eight 1.8m USB & VGA KVM cables
  • OS independent, no software or drivers required
  • Fully TAA compliant
  • Dimensions (HxWxD): 45x438x180mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
  • UK type G, Euro type C, US type A and AUS type I mains plugs
  • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

Contents

KVM switch, AC adaptor, 8x KVM cables, mounting brackets and user guide

Product Information


:
KVM

:
Manual

:
8

:
VGA, 2x USB-A

:
8x VGA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030843331

1 In stock Need more?

???PF_PDP_RSP_SUP???

£309.82 ( £371.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £309.82 (£371.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --