Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121WHDLRCopy
Order CodeAV30801
Also Known AsGTIN UPC EAN: 0065030872355
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £247.52 |
Price for:Each
Minimum: 1
Multiple: 1
£247.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech ST121WHDLR is a long-range wireless HDMI transmitter & receiver kit that lets you transmit the video signal with audio from an HDMI source to a remote display that is up to 200m away. This kit utilises WiFi to transmit high definition signals up to 1080p Full HD resolution, along with an IR signal for controlling the source device remotely. This extender provides a simple and practical alternative to wired extension products as it doesn't require an existing cable infrastructure in place.
- All-in-one long-range wireless HDMI extender
- Wireless transmission doesn't require expensive cable system
- Supports resolutions up to 1080p Full HD (1920x1080 @60Hz)
- Transmit video signals up to a maximum distance of 200m
- Includes IR blaster & receiver to control source device from remote display
- LED indicators for video and network status
- Easy setup with plug & play installation
- Hardware based solution, no software or drivers required
- Dimensions (HxWxD): 25x64x110mm (each)
- 2 Year manufacturer warranty
- UK type G, Euro type C and US type A mains plugs
- Multihead power supply as used in the UK, Europe, US and many other countries
Contents
Transmitter, receiver, 2x AC adaptors, IR blaster, IR receiver, HDMI cable, mounting kit and user guide
Technical Specifications
Carrier Frequency
5GHz
Plug Type
UK Type G
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.077