Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVLINK
Manufacturer Part NoVGA-V080
Order CodeCS17981
Also Known AsGTIN UPC EAN: 5055781224454
Technical Datasheet
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £102.86 |
| 3+ | £96.44 |
Price for:Each
Minimum: 1
Multiple: 1
£102.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVLINK
Manufacturer Part NoVGA-V080
Order CodeCS17981
Also Known AsGTIN UPC EAN: 5055781224454
Technical Datasheet
Extender TypeVGA over Ethernet
SVHCTo Be Advised
Product Overview
Extend the distance between a PC and monitor by up to 80 metres using the VGA extenders and one length of Cat5 cable.
- Resolution supported at 50m: 2048x1536
- Resolutions supported at 80m: 1280x1024, 1024x768, 800x600
- Adjustable equalisation length
- Adjustable VGA signal gain
- Sturdy metal casing
- Powered by an ac adaptor at one end (either end)
- Connections: VGA Hi-D 15-way female, RJ45, 12v dc input
- Dimensions (HxWxD): 22x34x92mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Local extender, remote extender, ac adaptor, 1.2m VGA male to male lead and user guide
Technical Specifications
Extender Type
VGA over Ethernet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.905