You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA Over Cat5 Extender - 80m Range -
VGA-V080
- Manufacturer:
- AVLINK AVLINK
- Manufacturer Part No:
- VGA-V080
- Order Code:
- CS17981
- Also Known As:
- GTIN UPC EAN: 5055781224454
- Technical Datasheet:
- VGA-V080 Datasheet
Product Overview
- Resolution supported at 50m: 2048x1536
- Resolutions supported at 80m: 1280x1024, 1024x768, 800x600
- Adjustable equalisation length
- Adjustable VGA signal gain
- Sturdy metal casing
- Powered by an ac adaptor at one end (either end)
- Connections: VGA Hi-D 15-way female, RJ45, 12v dc input
- Dimensions (HxWxD): 22x34x92mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Local extender, remote extender, ac adaptor, 1.2m VGA male to male lead and user guide
Product Information
- :
- VGA over Ethernet
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £102.86 (£123.43) | ( ) |
| 3+ | £96.44 (£115.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























