Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNOLOGY
Manufacturer Part NoBDS70-2T
Order CodeCS38710
Also Known AsGTIN UPC EAN: 4711174725304
Technical Datasheet
2 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £398.42 |
Price for:Each
Minimum: 1
Multiple: 1
£398.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSYNOLOGY
Manufacturer Part NoBDS70-2T
Order CodeCS38710
Also Known AsGTIN UPC EAN: 4711174725304
Technical Datasheet
Drive TypeExternal
Form Factor-
InterfacesUSB 3.2
Memory Capacity2TB
Flash Memory Type-
Encryption Type-
Sequential Read Speed1050MB/s
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
The Synology BeeDrive is a premium portable data storage solution that simplifies backing up your important files from your computer or smartphone, powered by a built-in Solid State Drive (SSD). Designed to keep your digital memories and important documents safe, the BeeDrive provides simple and intuitive file sync when plugged in, as well as convenient wireless file transfer from mobile devices. Built to fit in with your active lifestyle, the BeeDrive also features up to 2m drop protection to keep your files safe and sound.
- Personal data backup with convenient connectivity options
- Suitable as a backup for both your PC and mobile devices
- Fast USB 3.2 Gen 2 speeds when plugged in for easy file syncing
- Automatically syncs latest file changes to maintain an accurate workflow
- Wirelessly transfer files, photos and other content to your computer for immediate access
- Back up photos with ease from up to 5 mobile devices with the BeeDrive mobile app
- Automatic Backup for iCloud photo library ensures you always have an original copy of your photos
- Durable enclosure provides up to 2m drop protection
- Supplied with USB-C lead and USB-A adaptor for versatile connectivity options
- Supports Windows 10/11, macOS 12+, Android 10+ and iOS 15 or later
- Dimensions (HxWxD): 15x65x65mm
- 3 Year manufacturer warranty
Contents
Drive, USB-C cable, USB-A adaptor and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 3.2
Flash Memory Type
-
Sequential Read Speed
1050MB/s
Random Read up to Speed
-
Supply Voltage Nom
5V
Operating Temperature Max
45°C
SVHC
To Be Advised
Form Factor
-
Memory Capacity
2TB
Encryption Type
-
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102