You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD, External, USB 3.2, 2 TB -
BDS70-2T
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- BDS70-2T
- Order Code:
- CS38710
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711174725304
- Technical Datasheet:
- BDS70-2T Datasheet
Product Overview
- Personal data backup with convenient connectivity options
- Suitable as a backup for both your PC and mobile devices
- Fast USB 3.2 Gen 2 speeds when plugged in for easy file syncing
- Automatically syncs latest file changes to maintain an accurate workflow
- Wirelessly transfer files, photos and other content to your computer for immediate access
- Back up photos with ease from up to 5 mobile devices with the BeeDrive mobile app
- Automatic Backup for iCloud photo library ensures you always have an original copy of your photos
- Durable enclosure provides up to 2m drop protection
- Supplied with USB-C lead and USB-A adaptor for versatile connectivity options
- Supports Windows 10/11, macOS 12+, Android 10+ and iOS 15 or later
- Dimensions (HxWxD): 15x65x65mm
- 3 Year manufacturer warranty
Contents
Drive, USB-C cable, USB-A adaptor and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- 1050MB/s
- :
- -
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 45°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.95 (£239.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























