Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHDVCM
Order CodeCS34186
Also Known AsGTIN UPC EAN: 0065030882552
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £79.68 |
Price for:Each
Minimum: 1
Multiple: 1
£79.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHDVCM
Order CodeCS34186
Also Known AsGTIN UPC EAN: 0065030882552
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Compact and elegant 7-in-1 mini docking station; transform your laptop into a mobile workstation. The sleek circular design has a wraparound USB-C cable and houses additional display options, USB ports and a Gigabit network adaptor for flexible connectivity options.
- Provides DisplayPort, HDMI or VGA outputs (single display support), RJ45 LAN port and 3x USB 3.1 Gen 2 ports
- DisplayPort output up to 4K @60Hz with a DisplayPort 1.4 host
- HDMI 2.0 HDR up to 4K @60Hz with a DisplayPort 1.4 host
- VGA supports resolutions up to 1080p Full HD
- USB-C & 2x USB-A ports for peripherals with speeds up to 10Gb/s
- Fast Charge USB support
- Gigabit RJ45 Ethernet port
- Power your laptop and peripherals at the same time with up to 75W USB Power Delivery
- Circular design with wraparound USB-C cable for easy portability
- Supports Windows 8/10 and MacOS 10.13-10.15, 11
- Dimensions (HxWxD): 33x90x90mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: USB-C host device must support DP Alt Mode.
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38