Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoTL-WPA4220 TKIT V5
Order CodeCS35892
Also Known AsGTIN UPC EAN: 6935364086879
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £70.85 |
Price for:Each
Minimum: 1
Multiple: 1
£70.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoTL-WPA4220 TKIT V5
Order CodeCS35892
Also Known AsGTIN UPC EAN: 6935364086879
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Simply plug the adaptors into mains sockets to create an instant Wired & Wireless network throughout your home; the TL-WPA4220 delivers wired speeds up to 600Mb/s and wireless speeds up to 300Mb/s. This kit includes two extender units to maximise powerline coverage.
- High speed wired transfer rates up to 600Mb/s; ideal for HD video streaming and online gaming
- Extend a 300Mb/s wireless connection for hard to reach areas round your home or office
- Simple setup with WiFi cloning function and automatic synchronisation of WiFi settings via WiFi Move
- Supports IGMP multicast IP transmission for optimised IPTV streaming
- Compatible with all HomePlug AV & AV2 standard powerline adaptors
- Two Ethernet ports for connecting multiple devices
- Easily manage your network with the TP-Link tpPLC app
- Full control over LEDs; switch lights on/off or set up a weekly schedule
- 128-bit AES Powerline security encryption
- Active protection with WPA-PSK/WPA2-PSK encryption and MAC Filter
- Up to 300m range over power lines
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Powerline adaptor, 2x Powerline Extender, 3x Ethernet cable and user guide
Notes
Note: Powerline adaptors must be connected to the same electrical circuit to function correctly
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64