You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV600 Powerline WiFi Range Extender Triple Kit - 

TL-WPA4220 TKIT V5

TL-WPA4220 TKIT V5 - AV600 Powerline WiFi Range Extender Triple Kit
TL-WPA4220 TKIT V5 - AV600 Powerline WiFi Range Extender Triple Kit
TL-WPA4220 TKIT V5 - AV600 Powerline WiFi Range Extender Triple Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WPA4220 TKIT V5
Order Code:
CS35892
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364086879
See all Technical Docs

Product Overview

Simply plug the adaptors into mains sockets to create an instant Wired & Wireless network throughout your home; the TL-WPA4220 delivers wired speeds up to 600Mb/s and wireless speeds up to 300Mb/s. This kit includes two extender units to maximise powerline coverage.
  • High speed wired transfer rates up to 600Mb/s; ideal for HD video streaming and online gaming
  • Extend a 300Mb/s wireless connection for hard to reach areas round your home or office
  • Simple setup with WiFi cloning function and automatic synchronisation of WiFi settings via WiFi Move
  • Supports IGMP multicast IP transmission for optimised IPTV streaming
  • Compatible with all HomePlug AV & AV2 standard powerline adaptors
  • Two Ethernet ports for connecting multiple devices
  • Easily manage your network with the TP-Link tpPLC app
  • Full control over LEDs; switch lights on/off or set up a weekly schedule
  • 128-bit AES Powerline security encryption
  • Active protection with WPA-PSK/WPA2-PSK encryption and MAC Filter
  • Up to 300m range over power lines
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Powerline adaptor, 2x Powerline Extender, 3x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6935364086879

3 In stock Need more?

???PF_PDP_RSP_SUP???

£69.98 ( £83.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.98 (£83.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --