Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SXSC
Order CodeCS33070
Also Known AsGTIN UPC EAN: 0065030875127
Technical Datasheet
1 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £214.06 |
Price for:Each
Minimum: 1
Multiple: 1
£214.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SXSC
Order CodeCS33070
Also Known AsGTIN UPC EAN: 0065030875127
Technical Datasheet
Networking InterfaceFibre Optic SC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The StarTech USB 3.0 fibre optic converter is compact and portable making it easy to connect and be up and running quickly wherever you are. Simply plug the adaptor into a USB port and install the drivers then the adaptor is ready to transmit over a fibre network. Ideal for secure network connectivity, perfect for mobile professionals.
- Utilise the USB 3.0 Type-A port on your laptop or tablet to provide a secure fibre network connection
- Provides a 1000Mbps Ethernet network connection and 1000Base-SX optical transeiver
- Fibre-to-the-desk connectivity (FTTD) enhances security
- Add a 1000Mbps 1000BaseSX SC Ethernet connection through a USB 3.0 Type-A interface
- Highly portable design, no need for an external power adaptor
- 1000Base-SX 1X9 SC optical transceriver
- 550m Range over multimode fibre
- Supports Windows, macOS and Linux
- Plug and play installation
- Wake on LAN support
- Dimensions (HxWxD): 20x140x170mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Adaptor and user guide
Technical Specifications
Networking Interface
Fibre Optic SC
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
US1GA30SXSC - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1