2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wired Networking
                                                                        6. Modems - Dial-Up / ISDN
                                                                        Print Page

                                                                        MODEM, GSM/GPRS CLASS 10 DUAL BAND - GSM100

                                                                        RF SOLUTIONS
                                                                        RF SOLUTIONS GSM100 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoGSM100
                                                                        Order CodeRF00137
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        No Longer Manufactured

                                                                        Product Information

                                                                        RF SOLUTIONS
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoGSM100
                                                                        Order CodeRF00137
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Modem InterfaceSerial
                                                                        Plug Type-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Maestro is a miniature "Plug And Play" GSM modem. It can be directly connected to the serial port of a desktop or notebook computer through the RS232 interface. A standard SIM card can be inserted in the integral card holder within the metal enclosure. The modem is quad band (850 / 900 / 1800 / 1900MHz) providing compatibility with all major GSM network frequencies worldwide. The GSM modems metal casing makes it an appropriate solution for tough applications such as Telemetry, Wireless Local Loop (payphones) or as part of a fleet management system. Its small size makes it simple to integrate in a space constraint environment. The modem is supplied with power cable and MAESTRO Smartpack software. Other accessories available are an antenna (with 1m coax cable) and an RS232 connecting cable to the PC.

                                                                        • Supports Voice / FAX / SMS and Data
                                                                        • Quad Band GSM transmission
                                                                        • Accepts standard SIM card
                                                                        • RS232 interface
                                                                        • Supports standard wavecom AT command set
                                                                        • Full voice call, SMS Support
                                                                        • Miniature size 88x60x26mm
                                                                        • Can be used on Standard GSM Networks
                                                                        • AT Comand set (GSM 07.05 and 07.07)
                                                                        • GPRS data rates at up to 36Kb/s download/ 24Kb/s upload
                                                                        • One user programmable Input/Output port.

                                                                        Technical Specifications

                                                                        Modem Interface

                                                                        Serial

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Manufacturer Product Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Hong Kong
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:99999999
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:To be advised
                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.25