Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £37.49 |
Price for:Each
Minimum: 1
Multiple: 1
£37.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoARCHER C50+TL-WA855RECopy
Order CodeCS36241
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Easily upgrade your home WiFi network with this smart bundle that delivers fast and reliable wireless connectivity across your home. The bundle combines an AC1200 dual band wireless router and 300Mb/s range extender, perfect for HD streaming and online gaming. The kit features full support for TP-Link's Tether app, putting you in control of your home network.
- Multi-mode functionality; the wireless router can also function as an Access Point or Range Extender
- Four antennas with beamforming provide strong, omni-directional wireless coverage
- Expand wireless coverage with the range extender or create a personal hotspot with AP Mode
- Plug & play range extender with convenient wall-mounted design
- Colour-coded LED signal indicator to find the optimal location for installation
- Simple setup & management with the Tether mobile app for Android and iOS devices
- Supports power scheduling to reduce energy consumption
- Plug & play range extender with convenient wall-mounted design
- Colour-coded LED signal indicator to find the optimal location for installation
- Router connections: 1x RJ45 WAN, 4x RJ45 LAN; Range extender connections: 1x RJ45
- Router dimensions (HxWxD): 35x230x144mm
- Range extender rimensions (HxWxD): 65x52x34mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wireless router, range extender, AC adaptor, Ethernet cable and user guides
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.212