Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoER8411
Order CodeCS35756
Also Known AsGTIN UPC EAN: 4897098683132
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £315.84 |
Price for:Each
Minimum: 1
Multiple: 1
£315.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoER8411
Order CodeCS35756
Also Known AsGTIN UPC EAN: 4897098683132
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Highly secure, Enterprise standard VPN management for your entire business network and ideal for use across multiple branches and for supporting WFH. The ER8411 provides up to 10 WAN ports with Multi-WAN load balancing to cater for large-scale deployments. The router supports multiple VPN protocols including IPSEc, PPTP and OpenVPN complete with cloud access and Omada app for convenient management.
- Equipped with 1x 10G SFP+ WAN, 1x 10G SFP+ WAN/LAN, 1x Gigabit SFP WAN/LAN 8x Gigabit RJ45 WAN/LAN
- Dedicated quad core 2.2GHz CPU & 4GB DDR4 DRAM
- USB 3.0 port for 4G LTE backup via USB adaptor (not included)
- Capable of up to 2,300,000 concurrent connections
- Centralised cloud management with TP-Link Omada & SDN integration
- Provides effective access control, load balancing & Captive Portal configuration
- Comprehensive security features including ALG Activation, Firewall and DoS defense
- Convenient VLAN support, IP/MAC/URL/Keyword filters and IP-MAC binding
- Redundant dual power supplies (100–240V AC, 50/60Hz) ensure reliability
- Professional 4kV lightning protection
- Connections: 2x 10GbE SFP+, 1x GbE SFP, 8x GbE RJ45, 1x RJ45 Console, 2x USB 3.0
- Dimensions (HxWxD): 44x440x220mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, UK mains lead, mounting kit and user guide
Notes
Note: At least one WAN/LAN port must function as a LAN port. Some functions require the use of an Omada Controller (hardware, software or cloud-based)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
ER8411 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.808