You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Enterprise VPN Router with 10GbE SFP+ Ports -
ER8411
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER8411
- Order Code:
- CS35756
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098683132
- Technical Datasheet:
- ER8411 Datasheet
Product Overview
- Equipped with 1x 10G SFP+ WAN, 1x 10G SFP+ WAN/LAN, 1x Gigabit SFP WAN/LAN 8x Gigabit RJ45 WAN/LAN
- Dedicated quad core 2.2GHz CPU & 4GB DDR4 DRAM
- USB 3.0 port for 4G LTE backup via USB adaptor (not included)
- Capable of up to 2,300,000 concurrent connections
- Centralised cloud management with TP-Link Omada & SDN integration
- Provides effective access control, load balancing & Captive Portal configuration
- Comprehensive security features including ALG Activation, Firewall and DoS defense
- Convenient VLAN support, IP/MAC/URL/Keyword filters and IP-MAC binding
- Redundant dual power supplies (100–240V AC, 50/60Hz) ensure reliability
- Professional 4kV lightning protection
- Connections: 2x 10GbE SFP+, 1x GbE SFP, 8x GbE RJ45, 1x RJ45 Console, 2x USB 3.0
- Dimensions (HxWxD): 44x440x220mm
Contents
Router, UK mains lead, mounting kit and user guide
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £315.84 (£379.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.