Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX2S953
Order CodeCS33604
Also Known AsGTIN UPC EAN: 0065030888332
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 99 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £43.48 |
Price for:Each
Minimum: 1
Multiple: 1
£43.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX2S953
Order CodeCS33604
Also Known AsGTIN UPC EAN: 0065030888332
Technical Datasheet
Networking InterfaceSerial
Computer InterfacePCI Express
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Provides two additional RS232 serial ports for your PC, ideal for connecting additional legacy devices such as card readers, printers, PIN pads and modems. Serial connections are 9-pin D-Sub male and low profile brackets are included for case compatibility.
- Compatible with industry standard 16950 UART
- Maximum data transfer rate of 921.6kb/s thanks to the ASIX AX99100 chipset
- Provides 5/12V power output on pin 9 (when external power is connected)
- 256-byte depth FIFO cache per transmitter and receiver
- Supports 9, 8, 7, 6, 5 data bits (one per port)
- PCI-Express x1 interface
- Supplied with optional low profile brackets for case compatibility
- Supports Win 7/8/10, Linux 2.4-2.6.x (LTS only)
- 2 Year manufacturer warranty
Contents
Serial card, LP brackets and user guide
Technical Specifications
Networking Interface
Serial
Product Range
-
Computer Interface
PCI Express
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
PEX2S953 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137