You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port RS232 Serial PCI-Ex Adaptor Card with 16950 UART, Full Size Bracket -
PEX2S953
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEX2S953
- Order Code:
- CS33604
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888332
- Technical Datasheet:
- PEX2S953 Datasheet
Product Overview
- Compatible with industry standard 16950 UART
- Maximum data transfer rate of 921.6kb/s thanks to the ASIX AX99100 chipset
- Provides 5/12V power output on pin 9 (when external power is connected)
- 256-byte depth FIFO cache per transmitter and receiver
- Supports 9, 8, 7, 6, 5 data bits (one per port)
- PCI-Express x1 interface
- Supplied with optional low profile brackets for case compatibility
- Supports Win 7/8/10, Linux 2.4-2.6.x (LTS only)
- 2 Year manufacturer warranty
Contents
Serial card, LP brackets and user guide
Product Information
- :
- Serial
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.48 (£52.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























