2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Networking Hardware
                                                                        6. Injectors, Splitters & Breakout Boxes
                                                                        Print Page

                                                                        Fast Ethernet 20W PoE+ Extender - POE10E

                                                                        TP-LINK
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        TP-LINK POE10E - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoPOE10E
                                                                        Order CodeCS37679
                                                                        Also Known AsGTIN UPC EAN: 4895252501902
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        6 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£13.15
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £13.15 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TP-LINK
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoPOE10E
                                                                        Order CodeCS37679
                                                                        Also Known AsGTIN UPC EAN: 4895252501902
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The TP-Link POE10E is designed to extend a PoE/PoE+ network connection an additional 100m (or 250m in 10Mb/s Mode) from the PoE power source equipment. An ideal solution for expanding network deployment with 802.3af/at PoE compliant devices, the extender is ideal for fulfilling remote cabling requirements in surveillance applications.

                                                                        • Ensure distance is no longer be a barrier to network deployment
                                                                        • Extend a PoE/PoE+ network connection up to 100m (or 250m in 10Mb/s Mode) from the PoE power source
                                                                        • Supplies up to 20W, making it ideally suited for the majority of IP cameras
                                                                        • Compliant with 802.3af/at PoE devices
                                                                        • Suitable for UTP/STP of Cat.5E or above
                                                                        • Connections: 10/100 Fast Ethernet RJ45 in/out
                                                                        • Plug & Play setup and installation
                                                                        • Dimensions (HxWxD): 16x26x71mm

                                                                        Contents

                                                                        PoE extender and user guide

                                                                        Technical Specifications

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176200
                                                                        US ECCN:5A991.b.1
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01