You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Ethernet 20W PoE+ Extender -
POE10E
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- POE10E
- Order Code:
- CS37679
- Also Known As:
- GTIN UPC EAN: 4895252501902
- Technical Datasheet:
- POE10E Datasheet
Product Overview
- Ensure distance is no longer be a barrier to network deployment
- Extend a PoE/PoE+ network connection up to 100m (or 250m in 10Mb/s Mode) from the PoE power source
- Supplies up to 20W, making it ideally suited for the majority of IP cameras
- Compliant with 802.3af/at PoE devices
- Suitable for UTP/STP of Cat.5E or above
- Connections: 10/100 Fast Ethernet RJ45 in/out
- Plug & Play setup and installation
- Dimensions (HxWxD): 16x26x71mm
Contents
PoE extender and user guide
Product Information
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.15 (£15.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























