2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wireless Networking
                                                                        6. WiFi Cards & Adaptors
                                                                        Print Page

                                                                        USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops - AX54005A-USB-WIFI-6E

                                                                        STARTECH
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        STARTECH AX54005A-USB-WIFI-6E - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoAX54005A-USB-WIFI-6E
                                                                        Order CodeCS38471
                                                                        Also Known AsGTIN UPC EAN: 0065030906166
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£60.54
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £60.54 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoAX54005A-USB-WIFI-6E
                                                                        Order CodeCS38471
                                                                        Also Known AsGTIN UPC EAN: 0065030906166
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Networking InterfaceUSB
                                                                        Product Range-
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The Startech AX54005A-USB-WIFI-6E is a WiFi 6E USB adaptor for desktop and laptop PC systems. Easily add 802.11ax WiFi connectivity to a computer via USB with tri-band support for 2.4/5/6GHz frequencies, enabling high-speed & low-latency wireless communication. The adaptor also includes a freestanding USB magnetic base with a 1.1m cable that allows flexible placement of the WiFi adaptor for optimal signal reception and reduced interference.

                                                                        • Requires Windows 11 & a WiFi 6E router for 6GHz (802.11ax) functionality
                                                                        • OFDMA & MU-MIMO optimise network performance, reduce latency and increase data transfer efficiency
                                                                        • 2.4 to 6GHz frequency, DBPSK, DQPSK, CCK, OFDM, 256QAM, and 1024QAM modulation
                                                                        • Built on the Realtek RTL8832CU chipset ID, with USB-A interface
                                                                        • Supports WPA3 for enhanced personal password protection, backward compatible with WPA2
                                                                        • Repositionable antenna helps with signal quality and range
                                                                        • Folding antenna design adds convenience to mobile setups
                                                                        • Full duplex support with Promiscuous Mode
                                                                        • Dimensions (HxWxD): 16x37x165mm
                                                                        • 2 Year manufacturer warranty

                                                                        Contents

                                                                        WiFi adaptor, magnetic stand with USB extension cable and user guide

                                                                        Notes

                                                                        Note: Windows 10 does not support 6GHz WiFi band.

                                                                        Technical Specifications

                                                                        Networking Interface

                                                                        USB

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176200
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.3