You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops - 

AX54005A-USB-WIFI-6E

AX54005A-USB-WIFI-6E - USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops
AX54005A-USB-WIFI-6E - USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops
AX54005A-USB-WIFI-6E - USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops
AX54005A-USB-WIFI-6E - USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops
AX54005A-USB-WIFI-6E - USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops
AX54005A-USB-WIFI-6E - USB Wireless WiFi 6E Tri-Band Adaptor for PC & Laptops

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
AX54005A-USB-WIFI-6E
Order Code:
CS38471
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030906166
See all Technical Docs

Product Overview

The Startech AX54005A-USB-WIFI-6E is a WiFi 6E USB adaptor for desktop and laptop PC systems. Easily add 802.11ax WiFi connectivity to a computer via USB with tri-band support for 2.4/5/6GHz frequencies, enabling high-speed & low-latency wireless communication. The adaptor also includes a freestanding USB magnetic base with a 1.1m cable that allows flexible placement of the WiFi adaptor for optimal signal reception and reduced interference.
  • Requires Windows 11 & a WiFi 6E router for 6GHz (802.11ax) functionality
  • OFDMA & MU-MIMO optimise network performance, reduce latency and increase data transfer efficiency
  • 2.4 to 6GHz frequency, DBPSK, DQPSK, CCK, OFDM, 256QAM, and 1024QAM modulation
  • Built on the Realtek RTL8832CU chipset ID, with USB-A interface
  • Supports WPA3 for enhanced personal password protection, backward compatible with WPA2
  • Repositionable antenna helps with signal quality and range
  • Folding antenna design adds convenience to mobile setups
  • Full duplex support with Promiscuous Mode
  • Dimensions (HxWxD): 16x37x165mm
  • 2 Year manufacturer warranty

Contents

WiFi adaptor, magnetic stand with USB extension cable and user guide

Footnotes

Note: Windows 10 does not support 6GHz WiFi band.

Product Information


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030906166

2 In stock Need more?

???PF_PDP_RSP_SUP???

£60.54 ( £72.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.54 (£72.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --