2. Computer & Office
                                                                                                                                                                                                                                                                                                                                                                    3. Computing
                                                                                                                                                                                                                                                                                                                                                                    4. PC Components & Upgrades
                                                                                                                                                                                                                                                                                                                                                                    5. Interface Cards
                                                                                                                                                                                                                                                                                                                                                                    6. I/O Modules
                                                                                                                                                                                                                                                                                                                                                                    Print Page

                                                                                                                                                                                                                                                                                                                                                                    Netiom Input/Output (I/O) Module - FB2022

                                                                                                                                                                                                                                                                                                                                                                    UNBRANDED FB2022 Netiom Input/Output (I/O) Module
                                                                                                                                                                                                                                                                                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerUNBRANDED
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoFB2022Copy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeCS11740
                                                                                                                                                                                                                                                                                                                                                                    See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                    2 In Stock

                                                                                                                                                                                                                                                                                                                                                                    Need more?

                                                                                                                                                                                                                                                                                                                                                                    QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    1+£72.60
                                                                                                                                                                                                                                                                                                                                                                    Price for:Each
                                                                                                                                                                                                                                                                                                                                                                    Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                    Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                    £72.60 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    Line Note
                                                                                                                                                                                                                                                                                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                    Product Information

                                                                                                                                                                                                                                                                                                                                                                    ManufacturerUNBRANDED
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoFB2022Copy
                                                                                                                                                                                                                                                                                                                                                                    Order CodeCS11740
                                                                                                                                                                                                                                                                                                                                                                    Convert From-
                                                                                                                                                                                                                                                                                                                                                                    Convert To-
                                                                                                                                                                                                                                                                                                                                                                    SVHCTo Be Advised

                                                                                                                                                                                                                                                                                                                                                                    Product Overview

                                                                                                                                                                                                                                                                                                                                                                    NETIOM is a stand-alone, network aware input/output card which can be controlled over most networks including an 'always on' Internet connection. It can act as an HTTP server with up to 32K of webspace, generate e-mails in response to specific events and act as a client to a remote server. An ideal product to integrate into home automation, local/remote process control, environmental control, security monitoring and machine monitoring and control.

                                                                                                                                                                                                                                                                                                                                                                    • 16 Digital (TTL/CMOS/Dry contacts) and 4 analogue (10bit resolution, max. 5 volts) inputs
                                                                                                                                                                                                                                                                                                                                                                    • 16 Digital outputs (open collector 50V dc@50mA)
                                                                                                                                                                                                                                                                                                                                                                    • The outputs can be connected via headers to the Relay module (provides 8x SPCO relays)
                                                                                                                                                                                                                                                                                                                                                                    • RJ45 connection to network (10MIPS)
                                                                                                                                                                                                                                                                                                                                                                    • 9 Way male D Serial port (2400 to 38400 baud - handshaking not supported) (Null modem cable required for programming)
                                                                                                                                                                                                                                                                                                                                                                    • Watchdog' mode allows NETIOM to monitor network connections and operate outputs when failure is detected
                                                                                                                                                                                                                                                                                                                                                                    • Automatic detection of IP address (DHCP)
                                                                                                                                                                                                                                                                                                                                                                    • Web space can be password protected
                                                                                                                                                                                                                                                                                                                                                                    • All inputs/outputs via screw connectors
                                                                                                                                                                                                                                                                                                                                                                    • Visit www.phaedrusltd.com for software downloads

                                                                                                                                                                                                                                                                                                                                                                    Contents

                                                                                                                                                                                                                                                                                                                                                                    Contents: NETIOM module only

                                                                                                                                                                                                                                                                                                                                                                    Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                    Convert From

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    SVHC

                                                                                                                                                                                                                                                                                                                                                                    To Be Advised

                                                                                                                                                                                                                                                                                                                                                                    Convert To

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Product Page EN

                                                                                                                                                                                                                                                                                                                                                                    You May Also Need

                                                                                                                                                                                                                                                                                                                                                                    1 Product Found

                                                                                                                                                                                                                                                                                                                                                                    Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                    Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Great Britain
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                    Tariff No:84733080
                                                                                                                                                                                                                                                                                                                                                                    US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                    EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                    RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    SVHC:To Be Advised
                                                                                                                                                                                                                                                                                                                                                                    Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Weight (kg):.154
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
                                                                                                                                                                                                                                                                                                                                                                    Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                    Contact
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                    Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                    Component House
                                                                                                                                                                                                                                                                                                                                                                    Fulwood
                                                                                                                                                                                                                                                                                                                                                                    Preston
                                                                                                                                                                                                                                                                                                                                                                    PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                    Norton Secured
                                                                                                                                                                                                                                                                                                                                                                    bsi Certified
                                                                                                                                                                                                                                                                                                                                                                    ECIA Member
                                                                                                                                                                                                                                                                                                                                                                    UKAS
                                                                                                                                                                                                                                                                                                                                                                    Trustpilot
                                                                                                                                                                                                                                                                                                                                                                    Visa
                                                                                                                                                                                                                                                                                                                                                                    Mastercard
                                                                                                                                                                                                                                                                                                                                                                    American Express
                                                                                                                                                                                                                                                                                                                                                                    PayPal
                                                                                                                                                                                                                                                                                                                                                                    Trade Account
                                                                                                                                                                                                                                                                                                                                                                    Facebook
                                                                                                                                                                                                                                                                                                                                                                    Linkedin
                                                                                                                                                                                                                                                                                                                                                                    Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                    Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                    Terms of Access
                                                                                                                                                                                                                                                                                                                                                                    Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.