Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No4P6G-PCIE-SATA-CARD
Order CodeCS36617
Also Known AsGTIN UPC EAN: 0065030893879
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £43.35 |
Price for:Each
Minimum: 1
Multiple: 1
£43.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No4P6G-PCIE-SATA-CARD
Order CodeCS36617
Also Known AsGTIN UPC EAN: 0065030893879
Technical Datasheet
Computer InterfaceSATA, PCI Express
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Simple and effective solution for expanding the internal SATA connections on your computer system via a PCI-Express x4 slot. The card provides four individual SATA ports for connecting hard drives, SSD drives or optical drives.
- Connect up to four 6Gb/s SATA drives with combined total throughput up to 16Gb/s
- No built-in RAID, but fully supports software RAID
- ASMedia ASM1164 chipset
- Maximum data transfer speed up to 6Gb/s
- Supports TRIM, 4Kn and S.M.A.R.T. features
- Low profile bracket included
- PCI-Express x2 interface
- Wide compatibility with Windows (7/8/10/11), Mac OS (10.10-14) and Linux (2.6.32+, LTS only) systems
- 2 Year manufacturer warranty
Technical Specifications
Computer Interface
SATA, PCI Express
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115