2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Cards
                                                                        6. Serial Cards
                                                                        Print Page

                                                                        Dual M.2 SSD PCI-Express Adaptor Card - DUAL-M2-PCIE-CARD-B

                                                                        STARTECH
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        STARTECH DUAL-M2-PCIE-CARD-B - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoDUAL-M2-PCIE-CARD-B
                                                                        Order CodeCS38393
                                                                        Also Known AsGTIN UPC EAN: 0065030895620
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 25/05/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£55.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £55.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoDUAL-M2-PCIE-CARD-B
                                                                        Order CodeCS38393
                                                                        Also Known AsGTIN UPC EAN: 0065030895620
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Computer InterfaceM.2 PCI Express
                                                                        Product Range-
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The Startech DUAL-M2-PCIE-CARD-B is a dual M.2 PCI-Ex SSD adaptor that lets you add two high performance M.2 SSD drives (NVMe and AHCI) into the PCI-Express slot of your desktop, workstation or server system. The adaptor supports NVMe and AHCI M.2 SSDs including 2242, 2260, 2280 and 22110mm drives. The adaptor card does not require any software or drivers for wide compatibility with most operating systems. This card requires PCI-Ex bifurcation to access both SSDs simultaneously, meaning it will easily integrate into any system with an available slot that supports PCI-Ex bifurcation.

                                                                        • High performance dual M.2 SSD adaptor for PCI-Express slots
                                                                        • Wide compatibility with NVMe/AHCI (M-Key) 2242/2260/2280/22110 M.2 SSDs
                                                                        • Supports read and write speeds up to 7.8GB/s per drive
                                                                        • Access both drives simultanously if PC/motherboard supports bifurcation
                                                                        • PCI-Express 4.0 x8 or x16 slot interface
                                                                        • No drivers or software required
                                                                        • Vented bracket design increases airflow to maintain optimal temperature
                                                                        • Supplied with standard and low-profile brackets for versatile installation options
                                                                        • 2 Year manufacturer warranty

                                                                        Contents

                                                                        PCI-Ex card, low profile bracket, screws and user guide

                                                                        Notes

                                                                        Note: Host PC/motherboard must support bifurcation to detect multiple drives. Not compatible with SATA based M.2 drives.

                                                                        Technical Specifications

                                                                        Computer Interface

                                                                        M.2 PCI Express

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84718000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.193