Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMI
Order CodeCS38403
Also Known AsGTIN UPC EAN: 0065030836906
Technical Datasheet
11 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.72 |
Price for:Each
Minimum: 1
Multiple: 1
£9.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMI
Order CodeCS38403
Also Known AsGTIN UPC EAN: 0065030836906
Technical Datasheet
Convert FromMini DisplayPort 20-Pin
Convert ToHDMI 19-Pin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech MDP2HDMI is a passive, cable-based adaptor that lets you connect a mini DisplayPort host to an HDMI display. The adaptor supports resolutions up to 1920x1200 and 1080p Full HD, taking full advantage of HDMI video capabilities. The adaptor requires a mDP++ port that supports DVI and HDMI passthrough.
- Passive mini DisplayPort to HDMI adaptor, requires a mDP++ source
- Supports display resolutions up to 1920x1200 or 1080p Full HD
- 7.1 Channel audio specification
- Compliant with mini DisplayPort 1.2 and HDCP 1.4
- 130mm Cable length
- OS Independent, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: mDP++ port (DisplayPort ++) required on video card or video source.
Technical Specifications
Convert From
Mini DisplayPort 20-Pin
Product Range
-
Convert To
HDMI 19-Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028