2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        10/100 Mbps Multi Mode ST Fiber Media Converter, 2 km - ET90110ST2

                                                                        STARTECH
                                                                        STARTECH ET90110ST2 - undefined
                                                                        STARTECH ET90110ST2 - undefined
                                                                        STARTECH ET90110ST2 - undefined
                                                                        STARTECH ET90110ST2 - undefined
                                                                        STARTECH ET90110ST2 - undefined
                                                                        STARTECH ET90110ST2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoET90110ST2
                                                                        Order CodeCS26043
                                                                        Also Known AsGTIN UPC EAN: 0065030846257
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£68.75
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £68.75 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoET90110ST2
                                                                        Order CodeCS26043
                                                                        Also Known AsGTIN UPC EAN: 0065030846257
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromEthernet
                                                                        Networking InterfaceRJ45
                                                                        Convert ToMulti-Mode ST Fibre
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Cost effective solution for extending a Fast Ethernet network over a multimode fibre backbone
                                                                        • Provide connectivity to users in an isolated area
                                                                        • Perfect for secure connections required by government agencies where EMI is not acceptable
                                                                        • Supports maximum fibre cable length of 2km
                                                                        • Simple setup and configuration process
                                                                        • Durable, all-steel chassis
                                                                        • Connections: Fibre ST Female, RJ45 Female
                                                                        • Dimensions (HxWxD): 24x87x154mm
                                                                        • UK type G, Euro type C and US type A mains plugs
                                                                        • Multihead power supply as used in the UK, Europe, US and many other countries

                                                                        Contents

                                                                        Contents: Converter, ac adaptor and user guide

                                                                        Technical Specifications

                                                                        Convert From

                                                                        Ethernet

                                                                        Convert To

                                                                        Multi-Mode ST Fibre

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Networking Interface

                                                                        RJ45

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85437090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.76