Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoUA520CCopy
Order CodeCS37877
Also Known AsGTIN UPC EAN: 8885020626926
Technical Datasheet
178 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £10.82 |
Price for:Each
Minimum: 1
Multiple: 1
£10.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TP-Link UA520C is a simple cable adaptor that lets you connect an external HDMI display to USB-C devices that support DP Alt Mode. Supports resolutions up to 4K Ultra HD @60Hz, ideal for making use of larger displays. The adaptor is designed to work with virtually any USB-C or HDMI device including MacBook Pro and iPad Pro. And it is compatible with systems including Windows, macOS, iPadOS, Android, iOS, Linux OS and Chrome OS.
- Provides a direct connection between a USB-C host and a HDMI display
- Supports resolutions up to 4K UHD @60Hz
- Sleek and durable aluminium alloy casing
- 100mm Flexible braided USB-C cable
- Compact design for enhanced portability
Notes
Note: Host USB-C device must support DP Alt Mode to work with this adaptor.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
UA520C - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047