Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoBX8071514100F
Order CodeCS37134
Product RangeIntel Core i3
Also Known AsGTIN UPC EAN: 5032037279093
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £84.25 |
Price for:Each
Minimum: 1
Multiple: 1
£84.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBX8071514100F
Order CodeCS37134
Product RangeIntel Core i3
Also Known AsGTIN UPC EAN: 5032037279093
Product RangeIntel Core i3
No. of CPU Cores4
IC Case / Package-
Operating Frequency Max3.5GHz
InterfacesIntel Socket 1700
Data Bus Width-
IC Mounting-
Qualification-
MPU Series14th Gen
MPU FamilyCore i3
MSL-
SVHCTo Be Advised
Product Overview
Intel's Core i3 processors advance the Hybrid Performance Architecture to deliver maximum performance for the latest games and the capability to handle other workloads. 14th Gen CPUs provide faster performance cores and more efficiency cores, complete with support for PCI-Ex 5.0 and DDR5 for the ultimate in system customisation.
- Core Turbo Frequency: 4.7GHz
- 12MB Smart Cache
- Dual memory channel
Contents
CPU only
Notes
Note: Discrete graphics required
Technical Specifications
Product Range
Intel Core i3
IC Case / Package
-
Interfaces
Intel Socket 1700
IC Mounting
-
MPU Series
14th Gen
MSL
-
No. of CPU Cores
4
Operating Frequency Max
3.5GHz
Data Bus Width
-
Qualification
-
MPU Family
Core i3
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463