2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        USB-C to Quad HDMI Video Adaptor with USB / 140W PD - QUAD-USB-HDMI-ADAPT

                                                                        STARTECH
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        STARTECH QUAD-USB-HDMI-ADAPT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoQUAD-USB-HDMI-ADAPT
                                                                        Order CodeCS39042
                                                                        Also Known AsGTIN UPC EAN: 0065030915908
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£139.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £139.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoQUAD-USB-HDMI-ADAPT
                                                                        Order CodeCS39042
                                                                        Also Known AsGTIN UPC EAN: 0065030915908
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromUSB-C
                                                                        Convert ToHDMI
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Startech QUAD-USB-HDMI-ADAPT is an active multi-port video adaptor that provides four HDMI 2.0 ports, allowing you to transform your laptop into a comprehensive quad-monitor workstation complete with passthrough charging and an extra USB port, all through a single USB-C port. A dedicated USB-C port supports up to 140W Power Delivery, allowing you to charge your laptop while using the adaptor. Built-in DisplayLink drivers automatically install on most Windows and ChromeOS systems, offering plug & play installation for end users to reduce setup time.

                                                                        • Easily expand your workspace into a complete workstation by adding up to four HDMI monitors through a single USB-C connection
                                                                        • Ideal for multitasking on systems with limited GPU or native video output
                                                                        • Supports resolutions up to 4K @60Hz
                                                                        • 2 Channel audio specification
                                                                        • Dedicated USB-C port supports 140W Power Delivery passthrough charging to recharge your laptop
                                                                        • Connect an extra peripheral via the convenient USB-A port
                                                                        • 300mm USB-C cable provides extended reach and reduces connector strain
                                                                        • Plug & play design, DisplayLink drivers install automatically on most Windows and ChromeOS devices
                                                                        • Supports Windows 7/8/10/11, ChromeOS v55+, macOS 10.11-10.15/11/12/13/14/15 and Ubuntu 18.04/20.04/22.04/24.04
                                                                        • Dimensions (HxWxD): 16x119x87mm
                                                                        • 3 Year manufacturer warranty

                                                                        Contents

                                                                        USB-C display hub and user guide

                                                                        Warnings

                                                                        Note: When the Power Delivery output exceeds 100W, the host device requires a fireproof housing.

                                                                        Notes

                                                                        Note: Manual driver installation is required for macOS devices.

                                                                        Technical Specifications

                                                                        Convert From

                                                                        USB-C

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        HDMI

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444290
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.247