You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Quad HDMI Video Adaptor with USB / 140W PD -
QUAD-USB-HDMI-ADAPT
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- QUAD-USB-HDMI-ADAPT
- Order Code:
- CS39042
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030915908
- Technical Datasheet:
- QUAD-USB-HDMI-ADAPT Datasheet
Product Overview
- Easily expand your workspace into a complete workstation by adding up to four HDMI monitors through a single USB-C connection
- Ideal for multitasking on systems with limited GPU or native video output
- Supports resolutions up to 4K @60Hz
- 2 Channel audio specification
- Dedicated USB-C port supports 140W Power Delivery passthrough charging to recharge your laptop
- Connect an extra peripheral via the convenient USB-A port
- 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play design, DisplayLink drivers install automatically on most Windows and ChromeOS devices
- Supports Windows 7/8/10/11, ChromeOS v55+, macOS 10.11-10.15/11/12/13/14/15 and Ubuntu 18.04/20.04/22.04/24.04
- Dimensions (HxWxD): 16x119x87mm
- 3 Year manufacturer warranty
Contents
USB-C display hub and user guide
Footnotes
Warnings
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £139.98 (£167.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























