Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoA195GB
Order CodeCS37469
Also Known AsGTIN UPC EAN: 5021196808077
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.11 |
| 5+ | £26.87 |
| 25+ | £24.77 |
Price for:Each
Minimum: 1
Multiple: 1
£29.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoA195GB
Order CodeCS37469
Also Known AsGTIN UPC EAN: 5021196808077
Accessory TypeMonitor Arm
Load Capacity10kg
Product Range-
SVHCTo Be Advised
Product Overview
The Electrovision A195GB is a high quality desktop flat screen mount that can hold up to two TVs or PC Monitors. Designed to free up valuable working space on your desk and ensure a comfortable viewing experience for maximum productivity.
- Suitable for 14" to 30" display sizes
- Provides ±60° tilt, ±90° turn angle and 360° display rotation
- 90° Arm adjustment at shoulder, 180° adjustment at elbow
- 409mm Pole for height adjustment
- Compatible with VESA 75x75 & 100x100 standards
- Weighted base for stable desktop use
Technical Specifications
Accessory Type
Monitor Arm
Product Range
-
Load Capacity
10kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.405