You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Dual Monitor Bracket, 14" to 30" -
A195GB
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195GB
- Order Code:
- CS37469
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196808077
Product Overview
- Suitable for 14" to 30" display sizes
- Provides ±60° tilt, ±90° turn angle and 360° display rotation
- 90° Arm adjustment at shoulder, 180° adjustment at elbow
- 409mm Pole for height adjustment
- Compatible with VESA 75x75 & 100x100 standards
- Weighted base for stable desktop use
Product Information
- :
- Monitor Arm
- :
- 10kg
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.11 (£34.93) | ( ) |
5+ | £26.87 (£32.24) | ( ) |
25+ | £24.77 (£29.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.