Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £159.99 |
Product Information
Product Overview
The i-SENSYS LBP647Cdw is a single-function laser printer with exceptional print quality and integrated wireless connectivity. Ideally suited to small offices and remote working, the printer delivers professional results while taking up minimal space. Featuring advanced 360 protection, the printer also includes a security settings navigator that provides simplified security settings for all users, safeguarding important data without needing IT support. The intuitive interface ensures easy integration and offers smart QR code guidance and automatic driver updates.
- Wireless connectivity with mobile printing options using the Canon PRINT app, AirPrint (iOS devices) and Mopria (Android devices)
- Fast page output speeds; up to 25ppm (Single side A4), with first page out in approx. 11 seconds or less
- Apply proper security settings without needing advanced IT knowledge
- Optimised print resolution up to 1200x1200dpi
- 5 Line LCD display and intuitive button controls
- Automatic double-sided printing
- Compact, streamlined design takes up less deskpace
- Four individual toner cartridge system (075/075H)
- 250 Sheet paper cassette and single sheet manual feed slot
- Max. duty cycle up to 30,000 pages per month
- USB 2.0, Ethernet, WiFi 802.11b/g/n and WiFi Direct interface
- Supports Windows 10/11, Server 2016-2025, macOS 10.15+ and Linux
- Dimensions (HxWxD): 265x425x418mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, 4x starter toner cartridges, UK power lead, software and user guide
Technical Specifications
Colour
1200dpi
Canon i-SENSYS
No SVHC (04-Feb-2026)
Ethernet, USB 2.0, WiFi
Single sided: up to 25ppm (A4), Double sided: up to 15ipm (A4)
UK Type G
You May Also Need
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate