2. Computer & Office
                                                                        3. Computing
                                                                        4. Printers & Scanners
                                                                        5. Printers
                                                                        6. All-in-One Inkjet Printers
                                                                        Print Page

                                                                        MFC-J4540DWXL Multifunction Inkjet Printer & Fax All in Box Bundle - MFCJ4540DWXLZU1

                                                                        BROTHER
                                                                        BROTHER MFCJ4540DWXLZU1 - undefined
                                                                        BROTHER MFCJ4540DWXLZU1 - undefined
                                                                        BROTHER MFCJ4540DWXLZU1 - undefined
                                                                        BROTHER MFCJ4540DWXLZU1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBROTHER
                                                                        Manufacturer Part NoMFCJ4540DWXLZU1
                                                                        Order CodeCS36897
                                                                        Also Known AsGTIN UPC EAN: 4977766809634
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 40 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£261.69
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £261.69 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BROTHER
                                                                        ManufacturerBROTHER
                                                                        Manufacturer Part NoMFCJ4540DWXLZU1
                                                                        Order CodeCS36897
                                                                        Also Known AsGTIN UPC EAN: 4977766809634
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Printer InterfaceEthernet, USB 2.0, WiFi
                                                                        Print Resolution-
                                                                        Print Speed20ipm (Black) 19ipm (Colour)
                                                                        Scan FunctionYes
                                                                        Copy FunctionYes
                                                                        Fax FunctionYes
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Part of the Brother All in Box range, the MFC-J4540DWXL is an all-in-one printer bundle that comes complete with with up to 3 years worth of ink (LC426XL printing up to 6,000 pages) as well as a 3 year warranty. The printer is compact and feature-rich, delivering professional results for your home or office. The automatic document feeder (ADF) lets you scan and copy without interuption, dual paper trays for demanding workloads and a colour touchscreen for intuitive control. Integrated wireless and mobile connectivity makes it easy to print from anywhere in the office, and the printer can be controlled with the Mobile Connect app which provides time saving functionality at your fingertips.

                                                                        • Brother All in Box bundle, includes priiner, XL inks (up to 6,000 pages) and warranty
                                                                        • Print, scan, copy and fax up to A4 with mobile & NFC connectivity
                                                                        • Easy access with the Mobile Connect app for mobile devices, also compatible with AirPrint and Mopria
                                                                        • Print resolution up to 4800x1200dpi
                                                                        • 20 Page automatic document feeder (ADF)
                                                                        • Standard print speeds up 20ipm (black) and 19ipm (colour)
                                                                        • 1200x2400dpi scanning resolution (flatbed) with scan to email, image, OCR & file functions
                                                                        • Copy resolution up to 1200x600dpi (colour) and 1200x1200dpi (black) with up to 99 multiple copies
                                                                        • Integrated Fax with 14.4K modem and Broadcast function
                                                                        • 6.8cm Colour LCD touchscreen
                                                                        • Dual input trays, holding a total of 400 sheets with 100 sheet output
                                                                        • LC426 four colour ink cartridge system (LC426XL ink included)
                                                                        • USB 2.0, Fast Ethernet LAN and WiFi interfaces
                                                                        • Dimensions (HxWxD): 250x435x335mm
                                                                        • 3 Year manufacturer warranty
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Notes

                                                                        Note: Print yield is declared in accordance with ISO/IEC 24711

                                                                        Technical Specifications

                                                                        Printer Interface

                                                                        Ethernet, USB 2.0, WiFi

                                                                        Print Speed

                                                                        20ipm (Black) 19ipm (Colour)

                                                                        Copy Function

                                                                        Yes

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Print Resolution

                                                                        -

                                                                        Scan Function

                                                                        Yes

                                                                        Fax Function

                                                                        Yes

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        4 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Japan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84433180
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):12.6